Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products

ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7 - Prototyping Products

All prices are in GBP.
Digi-Key Part Number 438-1016-ND
Price Break Unit Price Extended Price
1 29.47 29.47
10 25.907 259.07
25 22.9928 574.82
50 22.6688 1133.44
100 21.8592 2185.92
Manufacturer Part Number8100-SMT7
Product DescriptionADAPTER BOARD SMT QFP100/128/144
Quantity Available 8

Order: Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7
Technical/Catalog Information8100-SMT7
VendorTwin Industries
CategoryPrototyping Products
Proto Board TypeSMT Adapter
Size / Dimension4.20" x 4.20" (106.6mm x 106.6mm)
MaterialFR4 Fiberglass
Board Thickness0.062" (1.57mm)
Hole Diameter-
Number of Positions-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8100 SMT7
8100SMT7
438 1016 ND
4381016ND
438-1016
Image of ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
(438-1016-ND) - Prototyping Products

ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7 (438-1016-ND) - Prototyping Products

Related parts Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
 Order ADAPTER BOARD SMT QFP100/128/144-8100-SMT7 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT4 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/WIDE-8100-SMT4 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
 Order ADAPTER BOARD SMT QFP44/100/160-8100-SMT6 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT9 Prototyping Products
 Order ADAPTER BOARD SMT TSOP/PSOP/SSOP-8100-SMT9 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8-LF Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10-LF Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10 Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products
 Order ADAPTER BOARD SMT 80 QFP-8100-SMT11 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT14 Prototyping Products
 Order ADAPTER BOARD 64 TQFP 0.5MMPITCH-8100-SMT14 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BOARD SMT 80 QFP - 8100-SMT11  |  Next: ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany