Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products

ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6 - Prototyping Products

All prices are in GBP.
Digi-Key Part Number 438-1015-ND
Price Break Unit Price Extended Price
1 20.5 20.50
10 18.022 180.22
25 15.9948 399.87
50 15.7696 788.48
100 15.2064 1520.64
Manufacturer Part Number8100-SMT6
Product DescriptionADAPTER BOARD SMT QFP44/100/160
Quantity Available 16

Order: Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6
Technical/Catalog Information8100-SMT6
VendorTwin Industries
CategoryPrototyping Products
Proto Board TypeSMT Adapter
Size / Dimension4.20" x 4.20" (106.6mm x 106.6mm)
MaterialFR4 Fiberglass
Board Thickness0.062" (1.57mm)
Hole Diameter-
Number of Positions-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8100 SMT6
8100SMT6
438 1015 ND
4381015ND
438-1015
Image of ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
(438-1015-ND) - Prototyping Products

ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6 (438-1015-ND) - Prototyping Products

Related parts Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT6 Prototyping Products
 Order ADAPTER BOARD SMT QFP44/100/160-8100-SMT6 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1015-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT4 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/WIDE-8100-SMT4 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1014-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT7 Prototyping Products
 Order ADAPTER BOARD SMT QFP100/128/144-8100-SMT7 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1016-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8 Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1017-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT9 Prototyping Products
 Order ADAPTER BOARD SMT TSOP/PSOP/SSOP-8100-SMT9 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1018-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT8-LF Prototyping Products
 Order ADAPTER BOARD SMT SOIC MED/TINY-8100-SMT8-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1057-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10-LF Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10-LF online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1058-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT10 Prototyping Products
 Order ADAPTER BOARD SMT TSSOP-8100-SMT10 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1032-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT11 Prototyping Products
 Order ADAPTER BOARD SMT 80 QFP-8100-SMT11 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1033-ND.
Twin Industries Adapter, Breakout Board Prototyping Product 8100-SMT14 Prototyping Products
 Order ADAPTER BOARD 64 TQFP 0.5MMPITCH-8100-SMT14 online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER BOARD SMT QFP100/128/144 - 8100-SMT7  |  Next: ADAPTER BOARD SMT SOIC MED/TINY - 8100-SMT8
ADAPTER BOARD SMT QFP44/100/160 - 8100-SMT6
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany