Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD310TP0F Optoelectronics

TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F - Optoelectronics

All prices are in GBP.
Digi-Key Part Number 425-2507-2-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberGP1FD310TP0F
Product DescriptionTX DIGITAL AUDIO MINI JACK 8MBPS
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD310TP0F
Technical/Catalog InformationGP1FD310TP0F
VendorSharp Microelectronics
CategoryOptoelectronics
ApplicationsDigital Audio
Voltage - Supply2.7 V ~ 3.6 V
Wavelength660nm
Data Rate8Mbps
Power - Output-21 ~ -15dBm
Current - Supply12mA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GP1FD310TP0F
GP1FD310TP0F
425 2507 2 ND
42525072ND
425-2507-2
Image of TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F
(425-2507-2-ND) - Optoelectronics

TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F (425-2507-2-ND) - Optoelectronics

Related parts Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD310TP0F Optoelectronics
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics (VA) GP1FD310TP0F Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD310TP0F online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-2507-1-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD310TP0F Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD310TP0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2507-2-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.3 V ~ 2.8 V Sharp Microelectronics GP1FD210TP Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD210TP online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1112-2-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics (VA) GP1FD310TP Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD310TP online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1113-1-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD310TP Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD310TP online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1113-2-ND.
Fiber Optics - Transmitters - Drive Circuitry Integrated 2.3 V ~ 2.8 V Sharp Microelectronics GP1FD210TP0F Optoelectronics
 Order TX DIGITAL AUDIO MINI JACK 8MBPS-GP1FD210TP0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FD210TP0F-ND.
Fiber Optics - Receivers 2.4 V ~ 3 V Sharp Microelectronics (VA) GP1FD210RP Optoelectronics
 Order RCVR DGTL AUDIO MINI JACK 8MBPS-GP1FD210RP online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1114-1-ND.
Fiber Optics - Receivers 2.4 V ~ 3 V Sharp Microelectronics GP1FD210RP Optoelectronics
 Order RCVR DGTL AUDIO MINI JACK 8MBPS-GP1FD210RP online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1114-2-ND.
Fiber Optics - Receivers 2.7 V ~ 3.6 V Sharp Microelectronics GP1FD300RK Optoelectronics
 Order RCVR DGTL AUDIO MINI JACK 8MBPS-GP1FD300RK online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1115-ND.
Fiber Optics - Receivers 2.4 V ~ 3 V Sharp Microelectronics GP1FD210RP0F Optoelectronics
 Order RCVR DGTL AUDIO MINI JACK 8MBPS-GP1FD210RP0F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP1FD210RP0F-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F  |  Next: TX FIBER OPTIC SQARE W/SHUTTER - GP1FV51TK0F
TX DIGITAL AUDIO MINI JACK 8MBPS - GP1FD310TP0F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany