Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F Sensors, Transducers

PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 425-2053-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberGP2S40J0000F
Product DescriptionPHOTOINTERRUPTER REFLEC 3MM PC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F
Technical/Catalog InformationGP2S40J0000F
VendorSharp Microelectronics
CategorySensors, Transducers
Sensing Distance0.138" (3.5mm)
Sensing MethodReflective
Output TypePhototransistor
Voltage - Collector Emitter Breakdown (Max)35V
Current - Collector (Ic) (Max)20mA
Current - DC Forward (If)50mA
Response Time50µs, 50µs
Operating Temperature-25°C ~ 85°C
Mounting TypeThrough Hole
Package / CasePCB Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GP2S40J0000F
GP2S40J0000F
425 2053 5 ND
42520535ND
425-2053-5
Image of PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F
(425-2053-5-ND) - Sensors, Transducers

PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F (425-2053-5-ND) - Sensors, Transducers

Related parts Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F Sensors, Transducers
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 3MM PC-GP2S40J0000F online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2053-5-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 6.5MM PC - GP2S40 Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 6.5MM PC-GP2S40 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1096-5-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM SMD - GP2S700HCP Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 3MM SMD-GP2S700HCP online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1913-1-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 3MM SMD - GP2S700HCP Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 3MM SMD-GP2S700HCP online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1913-2-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC .7MM SMD - GP2S60A Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC .7MM SMD-GP2S60A online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number GP2S60A-ND.
Optical - Reflective - Logic Output PHOTOINTERRUPTER REFLEC 15MM - GP2A200LCS Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 15MM-GP2A200LCS online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1086-5-ND.
Optical - Reflective - Logic Output PHOTOINTERRUPTER REFLEC 7MM - GP2A25 Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 7MM-GP2A25 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1087-5-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20L Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 13MM PCB-GP2L20L online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1088-5-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC 13MM PCB - GP2L20R Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC 13MM PCB-GP2L20R online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1089-5-ND.
Optical - Reflective - Transistor, PIN Photodiode, Analog Output PHOTOINTERRUPTER REFLEC .6MM PCB - GP2L22 Sensors, Transducers
 Order PHOTOINTERRUPTER REFLEC .6MM PCB-GP2L22 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1090-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PHOTOINTERRUPTER REFLEC 1MM SMD - GP2S60  |  Next: PHOTOINTERRUPTER REFLEC 3MM SMD - GP2S700HCP
PHOTOINTERRUPTER REFLEC 3MM PC - GP2S40J0000F
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany