1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5TA Capacitors

CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5TA - Capacitors

All prices are in GBP.
Digi-Key Part Number 399-4390-ND
Price Break Unit Price Extended Price
1 0.46 0.46
10 0.337 3.37
100 0.241 24.10
500 0.17348 86.74
1000 0.13493 134.93
5000 0.12529 626.45
10000 0.12047 1204.70
25000 0.11565 2891.25
Manufacturer Part NumberC330C105M5U5TA
Product DescriptionCAP 1.0UF 50V 20% CER RADIAL
Quantity Available 21402

Order: 1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5TA Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5TA
Technical/Catalog InformationC330C105M5U5TA
VendorKemet
CategoryCapacitors
Capacitance1.0µF
Voltage - Rated 50V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientZ5U
PackagingBulk
FeaturesGeneral Purpose
Lead Spacing0.200" (5.08mm)
Operating Temperature10°C ~ 85°C
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C330C105M5U5TA
C330C105M5U5TA
399 4390 ND
3994390ND
399-4390
Image of CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5TA
(399-4390-ND) - Capacitors

CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5TA (399-4390-ND) - Capacitors

Related parts 1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5TA Capacitors
1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5TA Capacitors
 Order CAP 1.0UF 50V 20% CER RADIAL-C330C105M5U5TA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4390-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C330C105M5U5CA Capacitors
 Order CAP 1.0UF 50V 20% CER RADIAL-C330C105M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2184-ND.
10000pF Ceramic Capacitor Kemet Radial 50V C315C103M5U5CA Capacitors
 Order CAP .01UF 50V 20% CER RADIAL-C315C103M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2121-ND.
0.22µF Ceramic Capacitor Kemet Radial 50V C322C224M5U5CA Capacitors
 Order CAP .22UF 50V 20% CER RADIAL-C322C224M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2173-ND.
0.33µF Ceramic Capacitor Kemet Radial 50V C320C334M5U5TA Capacitors
 Order CAP .33UF 50V 20% CER RADIAL-C320C334M5U5TA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-4299-ND.
1.0µF Ceramic Capacitor Kemet Radial 50V C330C105K5R5CA Capacitors
 Order CAP 1.0UF 50V 10% CER RADIAL-C330C105K5R5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2102-ND.
4700pF Ceramic Capacitor Kemet Radial 50V C315C472M5U5CA Capacitors
 Order CAP 4700PF 50V 20% CER RADIAL-C315C472M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2119-ND.
6800pF Ceramic Capacitor Kemet Radial 50V C315C682M5U5CA Capacitors
 Order CAP 6800PF 50V 20% CER RADIAL-C315C682M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2120-ND.
0.015µF Ceramic Capacitor Kemet Radial 50V C315C153M5U5CA Capacitors
 Order CAP .015UF 50V 20% CER RADIAL-C315C153M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2122-ND.
0.022µF Ceramic Capacitor Kemet Radial 50V C315C223M5U5CA Capacitors
 Order CAP .022UF 50V 20% CER RADIAL-C315C223M5U5CA online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-2123-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5CA  |  Next: CAP 1.0UF 50V ALUM AXIAL - NLW1-50
CAP 1.0UF 50V 20% CER RADIAL - C330C105M5U5TA
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany