22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT Capacitors

CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT - Capacitors

All prices are in GBP.
Digi-Key Part Number 399-3716-1-ND
Price Break Unit Price Extended Price
1 0.21 0.21
10 0.181 1.81
100 0.1578 15.78
500 0.1246 62.30
1000 0.10384 103.84
Manufacturer Part NumberT491B226K006AT
Product DescriptionCAPACITOR TANT 22UF 6.3V 10% SMD
Quantity Available 12585

Order: 22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT
Technical/Catalog InformationT491B226K006AT
VendorKemet (VA)
CategoryCapacitors
Capacitance22µF
Voltage - Rated 6.3V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names T491B226K006AT
T491B226K006AT
399 3716 1 ND
39937161ND
399-3716-1
Image of CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
(399-3716-1-ND) - Capacitors

CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT (399-3716-1-ND) - Capacitors

Related parts 22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT Capacitors
22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491B226K006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3716-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AT Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491B226K006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3716-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491B226K006AS Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491B226K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1554-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491C226K006AS Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491C226K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1555-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491C226K006AS Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491C226K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1555-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491C226K006AT Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491C226K006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3742-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6.3V T491C226K006AT Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491C226K006AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3742-6-ND.
22µF Tantalum Capacitor Kemet 6.3V T491B226K006AT Capacitors
 Order CAPACITOR TANT 22UF 6.3V 10% SMD-T491B226K006AT online from Digi-Key. Manufactured by Kemet. Digi-Key part number 399-3716-2-ND.
10µF Tantalum Capacitor Kemet (VA) 6.3V T491A106K006AS Capacitors
 Order CAPACITOR TANT 10UF 6.3V 10% SMD-T491A106K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1551-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6.3V T491B106K006AS Capacitors
 Order CAPACITOR TANT 10UF 6.3V 10% SMD-T491B106K006AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1553-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AS  |  Next: CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
CAPACITOR TANT 22UF 6.3V 10% SMD - T491B226K006AT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany