Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02E Sensors, Transducers

SENSORS MAGNETIC FIELD 8SOIC - AA002-02E - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 391-1045-5-ND
Price Break Unit Price Extended Price
1 10.26 10.26
10 7.698 76.98
25 6.8428 171.07
100 5.4743 547.43
Manufacturer Part NumberAA002-02E
Product DescriptionSENSORS MAGNETIC FIELD 8SOIC
Quantity Available 1402

Order: Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02E Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
Technical/Catalog InformationAA002-02E
VendorNVE Corp/Sensor Products
CategorySensors, Transducers
FeaturesRegulated Voltage
Package / Case8-SOIC
Current - Output (Max)-
Sensing Range±10.5Oe
Operating Temperature-50°C ~ 125°C
Output TypeAnalog
TypeSpecial Purpose
Voltage - Supply5 Vdc ~ 24 Vdc
Current - Supply-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AA002 02E
AA00202E
391 1045 5 ND
39110455ND
391-1045-5
Image of SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
(391-1045-5-ND) - Sensors, Transducers

SENSORS MAGNETIC FIELD 8SOIC - AA002-02E (391-1045-5-ND) - Sensors, Transducers

Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02E Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA002-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1045-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA002-02 Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA002-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1000-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAH002-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AAH002-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1046-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAL002-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AAL002-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1047-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA003-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA003-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1048-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA004-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA004-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1050-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA005-02E Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA005-02E online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1052-5-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA004-02 Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA004-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1001-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AA005-02 Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AA005-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1002-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) SENSORS MAGNETIC FIELD 8SOIC - AAL002-02 Sensors, Transducers
 Order SENSORS MAGNETIC FIELD 8SOIC-AAL002-02 online from Digi-Key. Manufactured by NVE Corp/Sensor Products. Digi-Key part number 391-1028-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SENSORS MAGNETIC FIELD 8SOIC - AA002-02  |  Next: SENSORS MAGNETIC FIELD 8SOIC - AA003-02E
SENSORS MAGNETIC FIELD 8SOIC - AA002-02E
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany