Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3842 Connectors, Interconnects

ADAPTER CONN N MALE TO N MALE - 3842 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 3842-ND
Price Break Unit Price Extended Price
5 9.42 47.10
Manufacturer Part Number3842
Product DescriptionADAPTER CONN N MALE TO N MALE
Quantity Available

Non-Stock
Order: Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3842 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3842
Technical/Catalog Information3842
VendorPomona Electronics
CategoryConnectors, Interconnects
Convert From (Adapter End)N Plug, Male Pin
Convert To (Adapter End)N Plug, Male Pin
Features-
StyleStraight
Mounting TypeFree Hanging (In-Line)
Impedance50 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3842
3842
Image of ADAPTER CONN N MALE TO N MALE - 3842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER CONN N MALE TO N MALE - 3842
(3842-ND) - Connectors, Interconnects

ADAPTER CONN N MALE TO N MALE - 3842 (3842-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3842 Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 3842 Connectors, Interconnects
 Order ADAPTER CONN N MALE TO N MALE-3842 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3842-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4283A Connectors, Interconnects
 Order ADAPTER SMA MALE TO SMA MALE-4283A online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4283A-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4288 Connectors, Interconnects
 Order ADAPTER SMA MALE TO BNC MALE-4288 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4288-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4292 Connectors, Interconnects
 Order ADAPTER SMA MALE TO TNC MALE-4292 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4292PO-ND.
Free Hanging (In-Line) Coaxial, Rf - Adapter Connectors, Interconnect Pomona Electronics Free Hanging (In-Line) 4296 Connectors, Interconnects
 Order ADAPTER SMA MALE TO 'N' MALE-4296 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4296-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4691-2 Connectors, Interconnects
 Order ADAPTER CONN TEST 22POS PIN RED-4691-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4691-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4690-0 Connectors, Interconnects
 Order ADAPTER CONN TEST 22POS SCKT BLK-4690-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4690-0-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4690-2 Connectors, Interconnects
 Order ADAPTER CONN TEST 22POS SCKT RED-4690-2 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4690-2-ND.
Banana And Tip - Adapter Connectors, Interconnect Pomona Electronics 4691-0 Connectors, Interconnects
 Order ADAPTER CONN TEST 22POS PIN BLK-4691-0 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4691-0-ND.
SMA Male, Right Angle to SMA Male, Right Angle Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded Pomona Electronics 4813-BB-24 Cable Assemblies
 Order SMA R/A MALE-R/A MALE RG316 24"-4813-BB-24 online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-BB-24-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER CONN JACK TO PLUG RA SMA - 142-0901-941  |  Next: ADAPTER CONN PLUG TO JACK GOLD S - 142-0901-821
ADAPTER CONN N MALE TO N MALE - 3842
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany