Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811-B Boxes, Enclosures, Racks

BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811-B

All prices are in GBP.
Digi-Key Part Number 377-1449-ND
Price Break Unit Price Extended Price
1 11.05 11.05
10 9.225 92.25
100 8.2896 828.96
200 7.39825 1479.65
300 6.908 2072.40
Manufacturer Part NumberAN-2811-B
Product DescriptionBOX NEMA 4 ALUM 1.97X1.77X1.12"
Quantity Available

Non-Stock
Order: Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811-B Boxes, Enclosures, Racks
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811-B
Technical/Catalog InformationAN-2811-B
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports, Sealed
MaterialMetal, Aluminum
RatingsIP65, IP66, IP67, NEMA 1,2,4,4X,12,13, UL-508
Shipping InfoShipped from Digi-Key
Size / Dimension1.965" L x 1.770" W x 1.118" H (49.91mm x 44.96mm x 28.40mm)
Thickness0.120" (3.05mm)
Weight0.225 lb (102.06g)
Container TypeBox with Mounting Flange
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AN 2811 B
AN2811B
377 1449 ND
3771449ND
377-1449
Image of BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811-B
(377-1449-ND)

BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811-B (377-1449-ND)

Related parts Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811-B Boxes, Enclosures, Racks
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 1.97X1.77X1.12"-AN-2811 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1448-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2811-B Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 1.97X1.77X1.12"-AN-2811-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1449-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box with Mounting Flange AN-2805-B Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 5.83X4.25X2.95"-AN-2805-B online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1437-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1301 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 2.52 X 2.28 NAT-AN-1301 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1100-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1302 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 4.53 X 2.56 NAT-AN-1302 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1101-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1303 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 4.53 X 2.56 NAT-AN-1303 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1102-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1304 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 4.53 X 3.54 NAT-AN-1304 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1103-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1305 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 5.83 X 4.25 NAT-AN-1305 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1104-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1306 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 6.73 X 4.76 NAT-AN-1306 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1105-ND.
Metal, Aluminum PCB Supports, Sealed Box Boxes, Enclosures, Rack Bud Industries Box AN-1307 Boxes, Enclosures, Racks
 Order BOX NEMA 4 ALUM 8.75 X 5.75 NAT-AN-1307 online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1106-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811  |  Next: BOX NEMA 4 ALUM 10.24X6.30X3.56 - AN-1323
BOX NEMA 4 ALUM 1.97X1.77X1.12" - AN-2811-B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany