Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275 Cables, Wires

CABLE 64 COND FLAT .050" 26AWG - 3758/64 275 - Cables, Wires

All prices are in GBP.
Digi-Key Part Number 3758/64 275-ND
Price Break Unit Price Extended Price
5 317.762 1588.81
Manufacturer Part Number3758/64 275
Product DescriptionCABLE 64 COND FLAT .050" 26AWG
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275
Technical/Catalog Information3758/64 275
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 26 AWG
Length275' (83.82m)
Cable TypeFlat Cable, Round Jacket
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor Strand7 Strands / 34 AWG
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 80°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3758 64 275
375864 275
Image of CABLE 64 COND FLAT .050" 26AWG - 3758/64 275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND FLAT .050" 26AWG - 3758/64 275
(3758/64 275-ND) - Cables, Wires

CABLE 64 COND FLAT .050" 26AWG - 3758/64 275 (3758/64 275-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275 Cables, Wires
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275 Cables, Wires
 Order CABLE 64 COND FLAT .050" 26AWG-3758/64 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/64 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/64 275SF Cables, Wires
 Order CABLE 64 COND FLAT .050" 26AWG-3758/64 275SF online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/64 275SF-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/09 275 Cables, Wires
 Order CABLE 09 COND FLAT .050" 26AWG-3758/09 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/09 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/10 275 Cables, Wires
 Order CABLE 10 COND FLAT .050" 26AWG-3758/10 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/10 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/14 275 Cables, Wires
 Order CABLE 14 COND FLAT .050" 26AWG-3758/14 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/14 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/15 275 Cables, Wires
 Order CABLE 15 COND FLAT .050" 26AWG-3758/15 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/15 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/16 275 Cables, Wires
 Order CABLE 16 COND FLAT .050" 26AWG-3758/16 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/16 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/20 275 Cables, Wires
 Order CABLE 20 COND FLAT .050" 26AWG-3758/20 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/20 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/24 275 Cables, Wires
 Order CABLE 24 COND FLAT .050" 26AWG-3758/24 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/24 275-ND.
Gray Flat Ribbon Cables, Wire 7 Strands / 34 AWG 26 AWG 275' (83.82m) 3M Flat Cable, Round Jacket 3758/25 275 Cables, Wires
 Order CABLE 25 COND FLAT .050" 26AWG-3758/25 275 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3758/25 275-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND FLAT .05" GRAY - 3709/64 300  |  Next: CABLE 64 COND FLAT .050" 26AWG - 3758/64 275SF
CABLE 64 COND FLAT .050" 26AWG - 3758/64 275
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany