Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C Sensors, Transducers

SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C - Sensors, Transducers

All prices are in GBP.
Digi-Key Part Number 374-1033-ND
Price Break Unit Price Extended Price
200 1.23905 247.81
Manufacturer Part NumberMK6-5-C
Product DescriptionSENSOR MAGNETIC PC MNT SPST-N/O
Quantity Available

Non-Stock
Order: Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C Sensors, Transducers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C
Technical/Catalog InformationMK6-5-C
VendorMEDER electronic
CategorySensors, Transducers
TypeReed Switch
Output TypeSPST-NO
Voltage - Supply200V
Package / CaseMolded Body
Frequency-
Termination StylePC Pin, Radial
Actuator MaterialMagnet
Must Operate*
Must Release*
Function*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MK6 5 C
MK65C
374 1033 ND
3741033ND
374-1033
Image of SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C
(374-1033-ND) - Sensors, Transducers

SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C (374-1033-ND) - Sensors, Transducers

Related parts Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C Sensors, Transducers
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-B Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-5-B online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1032-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-5-C online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1033-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-4-B Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-4-B online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1031-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-6-B Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-6-B online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1034-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-6-C Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-6-C online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1035-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-7-B Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-7-B online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1036-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-8-B Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-8-B online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number 374-1037-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-4-C Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-4-C online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK6-4-C-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-6-E Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-6-E online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK6-6-E-ND.
Magnetic - Position, Proximity, Speed (Modules) SENSOR MAGNETIC PC MNT SPST-N/O - MK6-7-C Sensors, Transducers
 Order SENSOR MAGNETIC PC MNT SPST-N/O-MK6-7-C online from Digi-Key. Manufactured by MEDER electronic. Digi-Key part number MK6-7-C-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-B  |  Next: SENSOR MAGNETIC PC MNT SPST-N/O - MK6-6-B
SENSOR MAGNETIC PC MNT SPST-N/O - MK6-5-C
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany