Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/64 300 Cables, Wires

CABLE 64 COND FLAT .05" GRAY - 3709/64 300 - Cables, Wires

All prices are in GBP.
Digi-Key Part Number 3709/64 300-ND
Price Break Unit Price Extended Price
1 308.69 308.69
Manufacturer Part Number3709/64 300
Product DescriptionCABLE 64 COND FLAT .05" GRAY
Quantity Available

Non-Stock
Order: Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/64 300 Cables, Wires
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/64 300
Technical/Catalog Information3709/64 300
Vendor3M
CategoryCables, Wires
ColorGray
Wire Gauge 28 AWG
Length300' (91.44m)
Cable TypeFlat Cable
Pitch0.050" (1.27mm)
ShieldingUnshielded
Conductor StrandSolid
Number of Conductors64
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Operating Temperature-20°C ~ 105°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3709 64 300
370964 300
Image of CABLE 64 COND FLAT .05" GRAY - 3709/64 300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CABLE 64 COND FLAT .05" GRAY - 3709/64 300
(3709/64 300-ND) - Cables, Wires

CABLE 64 COND FLAT .05" GRAY - 3709/64 300 (3709/64 300-ND) - Cables, Wires

Related parts Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/64 300 Cables, Wires
Gray Flat Ribbon Cables, Wire Solid 28 AWG 100' (30.5m) 3M Flat Cable 3709/64 100 Cables, Wires
 Order CABLE 64 COND FLAT .05" GRAY-3709/64 100 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/64 100-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/64 300 Cables, Wires
 Order CABLE 64 COND FLAT .05" GRAY-3709/64 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/64 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/20 300 Cables, Wires
 Order CABLE 20 COND FLAT .05" GRAY-3709/20 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/20 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/34 300 Cables, Wires
 Order CABLE 34 COND FLAT .05" GRAY-3709/34 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/34 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/37 300 Cables, Wires
 Order CABLE 37 COND FLAT .05" GRAY-3709/37 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/37 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/40 300 Cables, Wires
 Order CABLE 40 COND FLAT .05" GRAY-3709/40 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/40 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/60 300 Cables, Wires
 Order CABLE 60 COND FLAT .05" GRAY-3709/60 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/60 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/14 300 Cables, Wires
 Order CABLE 14 COND FLAT .050" GRAY-3709/14 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/14 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/16 300 Cables, Wires
 Order CABLE 16 COND FLAT .050" GRAY-3709/16 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/16 300-ND.
Gray Flat Ribbon Cables, Wire Solid 28 AWG 300' (91.44m) 3M Flat Cable 3709/26 300 Cables, Wires
 Order CABLE 26 COND FLAT .050" GRAY-3709/26 300 online from Digi-Key. Manufactured by 3M. Digi-Key part number 3709/26 300-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CABLE 64 COND FLAT .05" GRAY - 3709/64 100  |  Next: CABLE 64 COND FLAT .050" 26AWG - 3758/64 275
CABLE 64 COND FLAT .05" GRAY - 3709/64 300
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany