Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-511 Relays

RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511 - Relays

All prices are in GBP.
Digi-Key Part Number 3501-05-511-ND
Price Break Unit Price Extended Price
99 11.34283 1122.94
Manufacturer Part Number3501-05-511
Product DescriptionRELAY REED SPST 5V 5UV ES SHIELD
Quantity Available

Non-Stock
Order: Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-511 Relays
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-511
Technical/Catalog Information3501-05-511
VendorCoto Technology
CategoryRelays
Relay TypeReed
Mounting TypeThrough Hole
Termination StylePC Pin
CircuitSPST-NO (1 Form A)
Contact Rating @ Voltage0.5A @ 200VAC/DC
Coil Voltage5VDC
Control Off Voltage (Min)0.4 VDC
Control On Voltage (Max)3.8 VDC
Coil Current14.28mA
Coil TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3501 05 511
350105511
Image of RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
(3501-05-511-ND) - Relays

RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511 (3501-05-511-ND) - Relays

Related parts Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-511 Relays
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-511 Relays
 Order RELAY REED SPST 5V 5UV ES SHIELD-3501-05-511 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-511-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 5VDC 3501-05-811 Relays
 Order RELAY REED SPST 5V 3UV ES SHIELD-3501-05-811 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-05-811-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 500VAC/DC 5VDC 3540-05-911 Relays
 Order RELAY REED SPST 5V 5UV ES SHIELD-3540-05-911 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3540-05-911-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 0.5A @ 200VAC/DC 12VDC 3501-12-511 Relays
 Order RELAY REED SPST 12V .5UV ES SHLD-3501-12-511 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3501-12-511-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 2920-05-111 Relays
 Order RELAY REED SPST 5V WET ES SHIELD-2920-05-111 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 2920-05-111-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 7201-05-1010 Relays
 Order RELAY REED SPST 5V WET ES SHIELD-7201-05-1010 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1010-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin SPST-NO (1 Form A) 1A @ 500VAC/DC 5VDC 7201-05-1011 Relays
 Order RELAY REED SPST 5V WET ES SHIELD-7201-05-1011 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 7201-05-1011-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST (2 Form A) 0.5A @ 200VAC/DC 5VDC 3502-05-911 Relays
 Order RELAY REED DPST 5V 5UV ES SHIELD-3502-05-911 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3502-05-911-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST (2 Form A) 0.5A @ 500VAC/DC 5VDC 3541-05-911 Relays
 Order RELAY REED DPST 5V 5UV ES SHIELD-3541-05-911 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3541-05-911-ND.
Reed Signal, Up to 2 Amps @ 30 VDC Coto Technology Relay Through Hole PC Pin DPST (2 Form A) 0.25A @ 150VAC/DC 5VDC 3602-05-92 Relays
 Order RELAY REED DPST 5V 5UV ES SHIELD-3602-05-92 online from Digi-Key. Manufactured by Coto Technology. Digi-Key part number 3602-05-92-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RELAY REED SPST 5V 5UV - 3540-05-910  |  Next: RELAY REED SPST 5V 5UV ES SHIELD - 3540-05-911
RELAY REED SPST 5V 5UV ES SHIELD - 3501-05-511
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany