47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A47R0JLHFT Resistors

RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT - Resistors

All prices are in GBP.
Digi-Key Part Number 311-47GTR-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number9C06031A47R0JLHFT
Product DescriptionRES 47 OHM 1/10W 5% 0603 SMD
Quantity Available 0

Obsolete item; call Digi-Key for more information.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A47R0JLHFT
Technical/Catalog Information9C06031A47R0JLHFT
VendorYageo
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±200ppm/°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 9C06031A47R0JLHFT
9C06031A47R0JLHFT
311 47GTR ND
31147GTRND
311-47GTR
Image of RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT
(311-47GTR-ND) - Resistors

RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT (311-47GTR-ND) - Resistors

Related parts 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A47R0JLHFT Resistors
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A47R0JLHFT Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-9C06031A47R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47GCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A47R0JLHFT Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-9C06031A47R0JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47GDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A47R0JLHFT Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-9C06031A47R0JLHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47GTR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4R70JGHFT Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-9C06031A4R70JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GCT-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) 9C06031A4R70JGHFT Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-9C06031A4R70JGHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GDKR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GRCT-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GRDKR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7GRTR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo 9C06031A4R70JGHFT Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-9C06031A4R70JGHFT online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7GTR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0747RL Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RC0603JR-0747RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47GRCT-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT  |  Next: RES 47 OHM 1/10W 5% 0603 SMD - CRCW060347R0JNEA
RES 47 OHM 1/10W 5% 0603 SMD - 9C06031A47R0JLHFT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany