47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0747RL Resistors

RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL - Resistors

All prices are in GBP.
Digi-Key Part Number 311-47GRTR-ND
Price Break Unit Price Extended Price
5000 0.00146 7.30
10000 0.00131 13.10
25000 0.00117 29.25
50000 0.00097 48.50
100000 0.00081 81.00
250000 0.00073 182.50
500000 0.00066 330.00
Manufacturer Part NumberRC0603JR-0747RL
Product DescriptionRES 47 OHM 1/10W 5% 0603 SMD
Quantity Available 185000

Order: 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0747RL Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0747RL
Technical/Catalog InformationRC0603JR-0747RL
VendorYageo
CategoryResistors
Resistance In Ohms47.0
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603JR 0747RL
RC0603JR0747RL
311 47GRTR ND
31147GRTRND
311-47GRTR
Image of RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL
(311-47GRTR-ND) - Resistors

RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL (311-47GRTR-ND) - Resistors

Related parts 47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0747RL Resistors
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0747RL Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RC0603JR-0747RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47GRCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-0747RL Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RC0603JR-0747RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-47GRDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-0747RL Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RC0603JR-0747RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-47GRTR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GRCT-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-4.7GRDKR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo RC0603JR-074R7L Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RC0603JR-074R7L online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-4.7GRTR-ND.
4.70 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 4.7 5% R Resistors
 Order RES 4.7 OHM 1/10W 5% 0603 SMD-RMCF 1/16 4.7 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/164.7JR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1647JRCT-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RMCF1/1647JRDKR-ND.
47.0 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Stackpole Electronics Inc RMCF 1/16 47 5% R Resistors
 Order RES 47 OHM 1/10W 5% 0603 SMD-RMCF 1/16 47 5% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1647JRTR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL  |  Next: RES 47 OHM 1/10W 5% 0603 SMD - RMCF 1/16 47 5% R
RES 47 OHM 1/10W 5% 0603 SMD - RC0603JR-0747RL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany