4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074K99L Resistors

RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L - Resistors

All prices are in GBP.
Digi-Key Part Number 311-4.99KHRCT-ND
Price Break Unit Price Extended Price
10 0.047 0.47
50 0.0254 1.27
200 0.0147 2.94
1000 0.01 10.00
Manufacturer Part NumberRC0603FR-074K99L
Product DescriptionRES 4.99K OHM 1/10W 1% 0603 SMD
Quantity Available 166100

Order: 4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074K99L Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074K99L
Technical/Catalog InformationRC0603FR-074K99L
VendorYageo (VA)
CategoryResistors
Resistance In Ohms4.99K
Power (Watts)0.1W, 1/10W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingCut Tape (CT)
CompositionThick Film
Temperature Coefficient±100ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RC0603FR 074K99L
RC0603FR074K99L
311 4 99KHRCT ND
311499KHRCTND
311-4.99KHRCT
Image of RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L
(311-4.99KHRCT-ND) - Resistors

RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L (311-4.99KHRCT-ND) - Resistors

Related parts 4.99K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-074K99L Resistors
499K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07499KL Resistors
 Order RES 499K OHM 1/10W 1% 0603 SMD-RC0603FR-07499KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-499KHRCT-ND.
38.3 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-0738R3L Resistors
 Order RES 38.3 OHM 1/10W 1% 0603 SMD-RC0603FR-0738R3L online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-38.3HRCT-ND.
866 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07866RL Resistors
 Order RES 866 OHM 1/10W 1% 0603 SMD-RC0603FR-07866RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-866HRDKR-ND.
910K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Yageo (VA) RC0603FR-07910KL Resistors
 Order RES 910K OHM 1/10W 1% 0603 SMD-RC0603FR-07910KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-910KHRCT-ND.
180K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3AEB184V Resistors
 Order RES 180K OHM 1/10W .1% 0603 SMD-ERA-3AEB184V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P180KDBDKR-ND.
19.6 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3EKF19R6V Resistors
 Order RES 19.6 OHM 1/10W 1% 0603 SMD-ERJ-3EKF19R6V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P19.6HCT-ND.
390 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ391V Resistors
 Order RES 390 OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ391V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390GCT-ND.
1.50K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ152V Resistors
 Order RES 1.5K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ152V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KGCT-ND.
330K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ334V Resistors
 Order RES 330K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ334V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KGCT-ND.
10.0K Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-3GEYJ103V Resistors
 Order RES 10K OHM 1/10W 5% 0603 SMD-ERJ-3GEYJ103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KGDKR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: RES 4.99K OHM 1/10W 1% 0603 SMD - MCR03EZPFX4991  |  Next: RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L
RES 4.99K OHM 1/10W 1% 0603 SMD - RC0603FR-074K99L
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany