Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor Surface Mount 2SK3050TL Discrete Semiconductor Products

MOSFET N-CH 600V 2A DPAK - 2SK3050TL - Discrete Semiconductor Products

All prices are in GBP.
Digi-Key Part Number 2SK3050TLTR-ND
Price Break Unit Price Extended Price
2500 0.21894 547.35
5000 0.20698 1034.90
10000 0.19923 1992.30
25000 0.19219 4804.75
50000 0.18797 9398.50
100000 0.18445 18445.00
Manufacturer Part Number2SK3050TL
Product DescriptionMOSFET N-CH 600V 2A DPAK
Quantity Available 2500

Order: Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor Surface Mount 2SK3050TL Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor Surface Mount 2SK3050TL
Technical/Catalog Information2SK3050TL
VendorRohm Semiconductor
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeMOSFET N-Channel, Metal Oxide
Drain to Source Voltage (Vdss)600V
Current - Continuous Drain (Id) @ 25° C2A
Rds On (Max) @ Id, Vgs5.5 Ohm @ 1A, 10V
Input Capacitance (Ciss) @ Vds 280pF @ 10V
Power - Max20W
PackagingTape & Reel (TR)
Gate Charge (Qg) @ Vgs25.6nC @ 10V
Package / CaseDPak, TO-252 (2 leads+tab), SC-63
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2SK3050TL
2SK3050TL
2SK3050TLTR ND
2SK3050TLTRND
2SK3050TLTR
Image of MOSFET N-CH 600V 2A DPAK - 2SK3050TL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOSFET N-CH 600V 2A DPAK - 2SK3050TL
(2SK3050TLTR-ND) - Discrete Semiconductor Products

MOSFET N-CH 600V 2A DPAK - 2SK3050TL (2SK3050TLTR-ND) - Discrete Semiconductor Products

Related parts Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor Surface Mount 2SK3050TL Discrete Semiconductor Products
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor Surface Mount 2SK3050TL Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-2SK3050TL online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK3050TLTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 60V 10W Rohm Semiconductor Surface Mount 2SK2094TL Discrete Semiconductor Products
 Order MOSFET N-CH 60V 2A DPAK-2SK2094TL online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK2094TLTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 500V 20W Rohm Semiconductor Surface Mount 2SK2715TL Discrete Semiconductor Products
 Order MOSFET N-CH 500V 2A DPAK-2SK2715TL online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK2715TLTR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor(VA) Surface Mount 2SK3050TL Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-2SK3050TL online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK3050TLCT-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 600V 20W Rohm Semiconductor(VA) Surface Mount 2SK3050TL Discrete Semiconductor Products
 Order MOSFET N-CH 600V 2A DPAK-2SK3050TL online from Digi-Key. Manufactured by Rohm Semiconductor(VA). Digi-Key part number 2SK3050TLDKR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 60V 500mW Rohm Semiconductor Surface Mount RHP020N06T100 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 2A SOT-89-RHP020N06T100 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHP020N06T100TR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 30V 500mW Rohm Semiconductor Surface Mount 2SK2103T100 Discrete Semiconductor Products
 Order MOSFET N-CH 30V 2A SOT-89-2SK2103T100 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK2103T100-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 60V 500mW Rohm Semiconductor Surface Mount 2SK3065T100 Discrete Semiconductor Products
 Order MOSFET N-CH 60V 2A SOT-89-2SK3065T100 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 2SK3065T100TR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 30V 900mW Rohm Semiconductor Surface Mount QS5U12TR Discrete Semiconductor Products
 Order MOSFET N-CH 30V 2A TSMT5-QS5U12TR online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U12TR-ND.
Mosfets, Ganfet - Single Discrete Semiconductor Product 2A 30V 900mW Rohm Semiconductor Surface Mount QS5U13TR Discrete Semiconductor Products
 Order MOSFET N-CH 30V 2A TSMT5-QS5U13TR online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number QS5U13TR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: MOSFET N-CH 600V 2A DPAK - 2SK3050TL  |  Next: MOSFET N-CH 600V 2A DPAK - FQD2N60TF
MOSFET N-CH 600V 2A DPAK - 2SK3050TL
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany