Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IDW Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDW - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-6509-5-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberMSP430F112IDW
Product DescriptionIC MCU 16BIT 4KB FLASH 20-SOIC
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IDW
Technical/Catalog InformationMSP430F112IDW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O14
Package / Case20-SOIC (7.5mm Width)
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F112IDW
MSP430F112IDW
296 6509 5 ND
29665095ND
296-6509-5
Image of IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDW
(296-6509-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDW (296-6509-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IDW Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F112IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6509-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6507-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121AIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13457-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13776-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121AIDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121AIDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121AIDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1122IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1122IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1122IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F112IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F112IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F112IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-SOIC-MSP430F122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12618-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDWR  |  Next: IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDWR
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F112IDW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany