Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)

IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-4298-6-ND
Price Break Unit Price Extended Price
1 0.39 0.39
25 0.2712 6.78
100 0.2323 23.23
250 0.20064 50.16
500 0.17248 86.24
1000 0.13376 133.76
Manufacturer Part NumberSN74AC11PWR
Product DescriptionIC TRPL 3IN POS AND GATE 14TSSOP
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11PWR
Technical/Catalog InformationSN74AC11PWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits3
Package / Case14-TSSOP
Logic TypeAND Gate
PackagingDigi-Reel®
Mounting TypeSurface Mount
Number of Inputs3
Current - Output High, Low24mA, 24mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AC11PWR
SN74AC11PWR
296 4298 6 ND
29642986ND
296-4298-6
Image of IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR
(296-4298-6-ND) - Integrated Circuits (ICs)

IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR (296-4298-6-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATE 14TSSOP-SN74AC11PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4298-1-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATE 14TSSOP-SN74AC11PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4298-6-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC11PWR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATE 14TSSOP-SN74AC11PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4298-2-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC11IPWREP Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74AC11IPWREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22249-1-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 2 V ~ 6 V SN74AC11IPWREP Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74AC11IPWREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22249-6-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 12mA, 12mA 2 V ~ 5.5 V SN74LV11ATPWREP Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74LV11ATPWREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22307-1-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 12mA, 12mA 2 V ~ 5.5 V SN74LV11ATPWREP Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74LV11ATPWREP online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22307-6-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT11PWR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74ACT11PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4364-1-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT11PWR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74ACT11PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4364-6-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 12mA, 12mA 2 V ~ 5.5 V SN74LV11ATPWREP Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14TSSOP-SN74LV11ATPWREP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22307-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR  |  Next: IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR
IC TRPL 3IN POS AND GATE 14TSSOP - SN74AC11PWR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany