Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAZ Power Supplies

CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ - Power Supplies

All prices are in GBP.
Digi-Key Part Number 296-20331-ND
Price Break Unit Price Extended Price
1 33.86 33.86
25 29.2864 732.16
100 27.456 2745.60
250 25.6256 6406.40
500 24.34432 12172.16
1000 23.3376 23337.60
2500 22.69696 56742.40
Manufacturer Part NumberPTB48540AAZ
Product DescriptionCONV DC/DC 5V 2A SMD 13DIP
Quantity Available

Non-Stock
Order: Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAZ Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAZ
Technical/Catalog InformationPTB48540AAZ
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input36 ~ 57V
Output5V
Power (Watts)10W
Number of Outputs1
1st Output5 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTB48540AAZ
PTB48540AAZ
296 20331 ND
29620331ND
296-20331
Image of CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ
(296-20331-ND) - Power Supplies

CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ (296-20331-ND) - Power Supplies

Related parts Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAZ Power Supplies
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAZ Power Supplies
 Order CONV DC/DC 5V 2A SMD 13DIP-PTB48540AAZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20331-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAS Power Supplies
 Order CONV DC/DC 5V 2A SMD 13DIP-PTB48540AAS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20330-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4223C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19971-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4243C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19976-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PTMA402050A3AST Power Supplies
 Order CONV DC-DC 48VIN 2A 5V SMD-PTMA402050A3AST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AST-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 6W Input: 5V Output: SRAH-05B1200 Power Supplies
 Order CONV DC/DC 5A 5V 1.2V SMD-SRAH-05B1200 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1200-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 8W Input: 5V Output: SRAH-05B1500 Power Supplies
 Order CONV DC/DC 5A 5V 1.5V SMD-SRAH-05B1500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 9W Input: 5V Output: SRAH-05B1800 Power Supplies
 Order CONV DC/DC 5A 5V 1.8V SMD-SRAH-05B1800 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B1800-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 13W Input: 5V Output: SRAH-05B2500 Power Supplies
 Order CONV DC/DC 5A 5V 2.5V SMD-SRAH-05B2500 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B2500-ND.
Bel Fuse Inc Dc Dc Converter Power Supply 17W Input: 5V Output: SRAH-05B3300 Power Supplies
 Order CONV DC/DC 5A 5V 3.3V SMD-SRAH-05B3300 online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number SRAH-05B3300-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAS  |  Next: CONV DC/DC 5V 2A VERT 10-SIP - PT4243N
CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany