Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAH Power Supplies

CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH - Power Supplies

All prices are in GBP.
Digi-Key Part Number 296-20329-ND
Price Break Unit Price Extended Price
1 25.27 25.27
Manufacturer Part NumberPTB48540AAH
Product DescriptionCONV DC/DC 5V 2A HORZ T/H 13DIP
Quantity Available

Non-Stock
Order: Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAH Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAH
Technical/Catalog InformationPTB48540AAH
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input36 ~ 57V
Output5V
Power (Watts)10W
Number of Outputs1
1st Output5 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeIsolated
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PTB48540AAH
PTB48540AAH
296 20329 ND
29620329ND
296-20329
Image of CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH
(296-20329-ND) - Power Supplies

CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH (296-20329-ND) - Power Supplies

Related parts Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAH Power Supplies
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 57V Output: PTB48540AAH Power Supplies
 Order CONV DC/DC 5V 2A HORZ T/H 13DIP-PTB48540AAH online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20329-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PTMA402050A3AST Power Supplies
 Order CONV DC-DC 48VIN 2A 5V SMD-PTMA402050A3AST online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PTMA402050A3AST-ND.
CUI Inc Dc Dc Converter Power Supply 3W Input: 9 ~ 36V Output: VAWQ3-Q24-D5H Power Supplies
 Order CONVERTER DC/DC +/-5V 300MA 3W-VAWQ3-Q24-D5H online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1837-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 7 ~ 38V Output: PT6222G Power Supplies
 Order REGULATOR 5V 2A HORZ HZ HT-PT6222G online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222G-ND.
CUI Inc Dc Dc Converter Power Supply 1W Input: 36 ~ 72V Output: VWRBS1-D48-S5-SIP Power Supplies
 Order CONVERTER DC/DC 5V OUT 1W-VWRBS1-D48-S5-SIP online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number VWRBS1-D48-S5-SIP-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PTMA402050A1AZ Power Supplies
 Order CONV DC-DC 48VIN 2A 5V HORZ SMD-PTMA402050A1AZ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21475-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PTMA402050A3AD Power Supplies
 Order CONV DC-DC 48VIN 2A 5V HORZ T/H-PTMA402050A3AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21476-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PTMA402050P2AD Power Supplies
 Order CONV DC-DC 48VIN 2A 5V HORZ T/H-PTMA402050P2AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21478-ND.
Diodes Inc Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 2A 4.5 ~ 22 V AP1509-50SL-13 Integrated Circuits (ICs)
 Order IC CONV DC/DC SD 2A 5V 8-SOIC-AP1509-50SL-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1509-50SL-13-ND.
Diodes Inc Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 2A 4.5 ~ 22 V AP1509-50SL-U Integrated Circuits (ICs)
 Order IC CONV DC/DC SD 2A 5V 8-SOIC-AP1509-50SL-U online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AP1509-50SL-U-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 20A SINGLE OUT - VKA100LS05C  |  Next: CONV DC/DC 5V 2A HZ 10-SIP - PT4223A
CONV DC/DC 5V 2A HORZ T/H 13DIP - PTB48540AAH
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany