Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N Power Supplies

CONV DC/DC 5V 2A VERT 10-SIP - PT4243N

All prices are in GBP.
Digi-Key Part Number 296-19977-ND
Price Break Unit Price Extended Price
1 36.98 36.98
25 32.6304 815.76
100 30.9989 3099.89
250 29.36736 7341.84
500 28.27968 14139.84
1000 27.192 27192.00
Manufacturer Part NumberPT4243N
Product DescriptionCONV DC/DC 5V 2A VERT 10-SIP
Quantity Available

Non-Stock
Order: Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N
Technical/Catalog InformationPT4243N
VendorTexas Instruments
CategoryPower Supplies
Voltage - Input18 ~ 36V
Output5V
Power (Watts)10W
Number of Outputs1
1st Output5 VDC @ 2A
2nd Output-
3rd Output-
4th Output-
TypeIsolated with UVLO
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PT4243N
PT4243N
296 19977 ND
29619977ND
296-19977
Image of CONV DC/DC 5V 2A VERT 10-SIP - PT4243N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONV DC/DC 5V 2A VERT 10-SIP - PT4243N
(296-19977-ND)

CONV DC/DC 5V 2A VERT 10-SIP - PT4243N (296-19977-ND)

Related parts Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N Power Supplies
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243N Power Supplies
 Order CONV DC/DC 5V 2A VERT 10-SIP-PT4243N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19977-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223A Power Supplies
 Order CONV DC/DC 5V 2A HZ 10-SIP-PT4223A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19970-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4223C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4223C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19971-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4243C Power Supplies
 Order CONV DC/DC 5V 2A SMD 10-SIP-PT4243C online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19976-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 7.25 ~ 30V Output: PT6202R Power Supplies
 Order REG ISR ADJ 5V 2A VERT 12-SIP-PT6202R online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6202R-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 7 ~ 38V Output: PT6222N Power Supplies
 Order REGULATOR 5V 2A VERT 12-SIP-PT6222N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT6222N-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 36 ~ 75V Output: PT4224N Power Supplies
 Order CONV DC/DC 12V .85A VERT 10-SIP-PT4224N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19973-ND.
Texas Instruments Dc Dc Converter Power Supply 10W Input: 18 ~ 36V Output: PT4244N Power Supplies
 Order CONV DC/DC 12V .85A VERT 10-SIP-PT4244N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19980-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 18 ~ 40V Output: PT4502N Power Supplies
 Order CONV DC/DC 5V 4A VERT 12-SIP-PT4502N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19999-ND.
Texas Instruments Dc Dc Converter Power Supply 20W Input: 36 ~ 75V Output: PT4522N Power Supplies
 Order CONV DC/DC 5V 4A VERT 12-SIP-PT4522N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20011-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONV DC/DC 5V 2A SMD 13DIP - PTB48540AAZ  |  Next: CONV DC/DC 5V 3000MA SGL A T/H - UWR-5/3000-D24A-C
CONV DC/DC 5V 2A VERT 10-SIP - PT4243N
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany