Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013IN Integrated Circuits (ICs)

IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013IN - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-19702-5-ND
Price Break Unit Price Extended Price
1 2.37 2.37
25 1.9008 47.52
100 1.7318 173.18
250 1.56288 390.72
500 1.40236 701.18
1000 1.18272 1182.72
2500 1.12358 2808.95
5000 1.07712 5385.60
10000 1.04755 10475.50
Manufacturer Part NumberMSP430F2013IN
Product DescriptionIC MCU 16BIT 2K FLASH 14-DIP
Quantity Available 420

Order: Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013IN Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013IN
Technical/Catalog InformationMSP430F2013IN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size2KB (2K x 8 + 256B)
RAM Size128 x 8
Number of I /O10
Package / Case14-DIP (0.300", 7.62mm)
Speed16MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F2013IN
MSP430F2013IN
296 19702 5 ND
296197025ND
296-19702-5
Image of IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013IN
(296-19702-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013IN (296-19702-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013IN Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013IN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2013IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19702-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2011IN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2011IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19696-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2011TN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2011TN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19699-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2013TN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2013TN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19704-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2012IN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2012IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19730-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2012TN Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-DIP-MSP430F2012TN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19733-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F2013IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-TSSOP-MSP430F2013IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19262-2-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2002IN Integrated Circuits (ICs)
 Order IC MCU 16BIT 1K FLASH 14-DIP-MSP430F2002IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19724-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F2012IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-TSSOP-MSP430F2012IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-26192-5-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F2013IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 14-TSSOP-MSP430F2013IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19262-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2012TN  |  Next: IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013TN
IC MCU 16BIT 2K FLASH 14-DIP - MSP430F2013IN
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany