Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F122IRHBR Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR

All prices are in GBP.
Digi-Key Part Number 296-15851-6-ND
Price Break Unit Price Extended Price
1 3.48 3.48
25 2.846 71.15
100 2.5555 255.55
250 2.3232 580.80
500 2.0328 1016.40
1000 1.7424 1742.40
Manufacturer Part NumberMSP430F122IRHBR
Product DescriptionIC MCU 16BIT 4KB FLASH 32-QFN
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F122IRHBR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F122IRHBR
Technical/Catalog InformationMSP430F122IRHBR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O22
Package / Case32-VQFN Exposed Pad, 32-HVQFN, 32-SQFN, 32-DHVQFN
Speed8MHz
Oscillator TypeInternal
PackagingDigi-Reel®
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MSP430F122IRHBR
MSP430F122IRHBR
296 15851 6 ND
296158516ND
296-15851-6
Image of IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR
(296-15851-6-ND)

IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR (296-15851-6-ND)

Related parts Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F122IRHBR Integrated Circuits (ICs)
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F122IRHBR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-QFN-MSP430F122IRHBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15851-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F122IRHBR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-QFN-MSP430F122IRHBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15851-6-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F122IRHBR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-QFN-MSP430F122IRHBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15851-2-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1121AIRGER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-QFN-MSP430F1121AIRGER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15891-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1121AIRGER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-QFN-MSP430F1121AIRGER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15891-6-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1222IRHBT Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-VQFN-MSP430F1222IRHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16794-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1222IRHBT Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-VQFN-MSP430F1222IRHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16794-6-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1122IRHBT Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-VQFN-MSP430F1122IRHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17137-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-Reel® MSP430F1122IRHBT Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 32-VQFN-MSP430F1122IRHBT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17137-6-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F2112IRHBR Integrated Circuits (ICs)
 Order IC MCU 16BIT 2K FLASH 32-QFN-MSP430F2112IRHBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23360-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR  |  Next: IC MCU 16BIT 4KB FLASH 32-VQFN - MSP430F1122IRHBR
IC MCU 16BIT 4KB FLASH 32-QFN - MSP430F122IRHBR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany