Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)

IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-14643-6-ND
Price Break Unit Price Extended Price
1 27.74 27.74
25 24.964 624.10
100 22.8835 2288.35
Manufacturer Part NumberADS1605IPAPT
Product DescriptionIC ADC 16-BIT 5M/10M 64-HTQFP
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT
Technical/Catalog InformationADS1605IPAPT
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Bits16
Package / Case64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP, 64-VQFP
Data InterfaceParallel
PackagingDigi-Reel®
Sampling Rate (Per Second)5M, 10M
Operating Temperature-40°C ~ 85°C
Voltage Supply SourceAnalog and Digital
Number of Inputs and Type1 Differential, Bipolar
Number of Converters1
Power Dissipation (Max)710mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ADS1605IPAPT
ADS1605IPAPT
296 14643 6 ND
296146436ND
296-14643-6
Image of IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT
(296-14643-6-ND) - Integrated Circuits (ICs)

IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT (296-14643-6-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Cut Tape (CT) Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-1-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14643-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14643-2-ND.
Texas Instruments (VA) Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Digi-Reel® Analog and Digital ADS1606IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPT online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15759-6-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPT Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15759-2-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPR-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPRG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPRG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1605IPAPTG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1605IPAPTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1605IPAPTG4-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPR Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1606IPAPR-ND.
Texas Instruments Data Acquisition - Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Analog and Digital ADS1606IPAPRG4 Integrated Circuits (ICs)
 Order IC ADC 16-BIT 5M/10M 64-HTQFP-ADS1606IPAPRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ADS1606IPAPRG4-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT  |  Next: IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPTG4
IC ADC 16-BIT 5M/10M 64-HTQFP - ADS1605IPAPT
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany