Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)

IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-14392-1-ND
Price Break Unit Price Extended Price
1 2.22 2.22
25 1.7108 42.77
100 1.5523 155.23
250 1.39392 348.48
500 1.20384 601.92
1000 1.01376 1013.76
Manufacturer Part NumberTPS62050DGSR
Product DescriptionIC STEP-DOWN CONV HI-EFF 10-MSOP
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 800mA 2.7 ~ 10 V TPS62050DGSR
Technical/Catalog InformationTPS62050DGSR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs1
Voltage - Input2.7 ~ 10 V
Voltage - Output0.7 ~ 6 V
Current - Output800mA
Power - Output555mW
Package / Case10-MSOP, Micro10™, 10-uMAX, 10-uSOP
PackagingCut Tape (CT)
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS62050DGSR
TPS62050DGSR
296 14392 1 ND
296143921ND
296-14392-1
Image of IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
(296-14392-1-ND) - Integrated Circuits (ICs)

IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR (296-14392-1-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)
Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14392-1-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14392-2-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 800mA 2.7 ~ 10 V TPS62050DGSR Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14392-6-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2.7 ~ 10 V TPS62050DGS Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62050DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14208-5-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2.7 ~ 10 V TPS62051DGS Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62051DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14209-5-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2.7 ~ 10 V TPS62052DGS Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62052DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14210-5-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2.7 ~ 10 V TPS62054DGS Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62054DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14211-5-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 800mA 2.7 ~ 10 V TPS62056DGS Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62056DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14212-5-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 1.2A 2.5 ~ 6 V TPS62040DGQR Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62040DGQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15219-1-ND.
Texas Instruments Pmic - Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tape & Reel (TR) 1.2A 2.5 ~ 6 V TPS62040DGQR Integrated Circuits (ICs)
 Order IC STEP-DOWN CONV HI-EFF 10-MSOP-TPS62040DGQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15219-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGS  |  Next: IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
IC STEP-DOWN CONV HI-EFF 10-MSOP - TPS62050DGSR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany