Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BE Integrated Circuits (ICs)

IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BE - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-14236-ND
Price Break Unit Price Extended Price
1 0.49 0.49
25 0.3648 9.12
100 0.3125 31.25
250 0.2708 67.70
500 0.22916 114.58
1000 0.17708 177.08
2500 0.16146 403.65
5000 0.15104 755.20
10000 0.14062 1406.20
Manufacturer Part NumberCD4018BE
Product DescriptionIC DIV-BY-N COUNTR PRESET 16-DIP
Quantity Available 1649

Order: Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BE Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BE
Technical/Catalog InformationCD4018BE
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeDivide-by-N
Trigger TypePositive Edge
Voltage - Supply3 V ~ 18 V
Number of Bits per Element5
Number of Elements1
Direction-
Mounting TypeThrough Hole
Package / Case16-DIP (0.300", 7.62mm)
ResetAsynchronous
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD4018BE
CD4018BE
296 14236 ND
29614236ND
296-14236
Image of IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BE
(296-14236-ND) - Integrated Circuits (ICs)

IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BE (296-14236-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BE Integrated Circuits (ICs)
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BE Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-DIP-CD4018BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14236-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tube 3 V ~ 18 V CD4018BEE4 Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-DIP-CD4018BEE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4018BEE4-ND.
Texas Instruments (VA) Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Cut Tape (CT) 3 V ~ 18 V CD4018BNSR Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-SOP-CD4018BNSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14095-1-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tape & Reel (TR) 3 V ~ 18 V CD4018BNSR Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-SOP-CD4018BNSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14095-2-ND.
Texas Instruments (VA) Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Digi-Reel® 3 V ~ 18 V CD4018BNSR Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-SOP-CD4018BNSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14095-6-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tape & Reel (TR) 3 V ~ 18 V CD4018BNSRE4 Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-SOP-CD4018BNSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4018BNSRE4-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Divide-by-N Tape & Reel (TR) 3 V ~ 18 V CD4018BNSRG4 Integrated Circuits (ICs)
 Order IC DIV-BY-N COUNTR PRESET 16-SOP-CD4018BNSRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4018BNSRG4-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 3 V ~ 18 V CD40192BE Integrated Circuits (ICs)
 Order IC UP/DOWN COUNTR PRESET 16-DIP-CD40192BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3509-5-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Counter, Decade Tube 3 V ~ 18 V CD40192BEE4 Integrated Circuits (ICs)
 Order IC UP/DOWN COUNTR PRESET 16-DIP-CD40192BEE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD40192BEE4-ND.
Texas Instruments Logic - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 18 V CD4516BE Integrated Circuits (ICs)
 Order IC BCD UP/DWN COUNTR PRST 16-DIP-CD4516BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2075-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC DIV-BY-N COUNTER 24-DIP - CD4059AE  |  Next: IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BEE4
IC DIV-BY-N COUNTR PRESET 16-DIP - CD4018BE
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany