Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IPW Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-13781-5-ND
Price Break Unit Price Extended Price
1 3.55 3.55
25 2.8512 71.28
100 2.5978 259.78
250 2.34432 586.08
500 2.10356 1051.78
1000 1.77408 1774.08
2500 1.68538 4213.45
5000 1.61568 8078.40
10000 1.57133 15713.30
Manufacturer Part NumberMSP430F1222IPW
Product DescriptionIC MCU 16BIT 4KB FLASH 28-TSSOP
Quantity Available 454

Order: Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IPW Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IPW
Technical/Catalog InformationMSP430F1222IPW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O22
Package / Case28-TSSOP
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F1222IPW
MSP430F1222IPW
296 13781 5 ND
296137815ND
296-13781-5
Image of IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW
(296-13781-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW (296-13781-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IPW Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-TSSOP-MSP430F1222IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13781-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F122IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-TSSOP-MSP430F122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12082-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1222IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-TSSOP-MSP430F1222IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1222IPWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-TSSOP-MSP430F122IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F122IPWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F123IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 8KB FLASH 28-TSSOP-MSP430F123IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12083-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F123IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 8KB FLASH 28-TSSOP-MSP430F123IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-26179-2-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-SOIC-MSP430F122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12618-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1222IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-SOIC-MSP430F1222IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13780-5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 28-SOIC - MSP430F122IDWR  |  Next: IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPWR
IC MCU 16BIT 4KB FLASH 28-TSSOP - MSP430F1222IPW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany