Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-13777-5-ND
Price Break Unit Price Extended Price
1 3.25 3.25
25 2.6136 65.34
100 2.3813 238.13
250 2.14896 537.24
500 1.92826 964.13
1000 1.62624 1626.24
2500 1.54493 3862.32
5000 1.48104 7405.20
10000 1.44038 14403.80
Manufacturer Part NumberMSP430F1122IPW
Product DescriptionIC MCU 16BIT 4KB FLASH 20-TSSOP
Quantity Available 2520

Order: Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW
Technical/Catalog InformationMSP430F1122IPW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O14
Package / Case20-TSSOP
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F1122IPW
MSP430F1122IPW
296 13777 5 ND
296137775ND
296-13777-5
Image of IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
(296-13777-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW (296-13777-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6508-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F112IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9610-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-26173-2-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-26174-2-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26173-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-ReelĀ® MSP430F1121AIPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26173-6-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26174-1-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Digi-ReelĀ® MSP430F1122IPWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-26174-6-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1121IPWR  |  Next: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPWR
IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F1122IPW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany