Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-13776-5-ND
Price Break Unit Price Extended Price
1 3.25 3.25
25 2.6136 65.34
100 2.3813 238.13
250 2.14896 537.24
500 1.92826 964.13
1000 1.62624 1626.24
2500 1.54493 3862.32
5000 1.48104 7405.20
10000 1.44038 14403.80
Manufacturer Part NumberMSP430F1122IDW
Product DescriptionIC MCU 16BIT 4KB FLASH 20-SOIC
Quantity Available 675

Order: Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW
Technical/Catalog InformationMSP430F1122IDW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O14
Package / Case20-SOIC (7.5mm Width)
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F1122IDW
MSP430F1122IDW
296 13776 5 ND
296137765ND
296-13776-5
Image of IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW
(296-13776-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW (296-13776-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13776-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6507-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121AIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13457-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F112IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F112IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6509-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121AIDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121AIDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121AIDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1122IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1122IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1122IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F112IDWR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F112IDWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F112IDWR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 28-SOIC-MSP430F122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12618-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1121IDWR  |  Next: IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDWR
IC MCU 16BIT 4KB FLASH 20-SOIC - MSP430F1122IDW
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany