Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQ Integrated Circuits (ICs)

IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-13760-5-ND
Price Break Unit Price Extended Price
1 2.96 2.96
25 2.376 59.40
100 2.1648 216.48
250 1.9536 488.40
500 1.75296 876.48
1000 1.4784 1478.40
2500 1.40448 3511.20
5000 1.3464 6732.00
10000 1.30944 13094.40
Manufacturer Part NumberTPS78633DCQ
Product DescriptionIC REG LDO 3.3V 1.5A SOT223-6
Quantity Available 953

Order: Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQ Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQ
Technical/Catalog InformationTPS78633DCQ
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS78633DCQ
TPS78633DCQ
296 13760 5 ND
296137605ND
296-13760-5
Image of IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ
(296-13760-5-ND) - Integrated Circuits (ICs)

IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ (296-13760-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQ Integrated Circuits (ICs)
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQ Integrated Circuits (ICs)
 Order IC REG LDO 3.3V 1.5A SOT223-6-TPS78633DCQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13760-5-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQR Integrated Circuits (ICs)
 Order IC REG LDO 3.3V 1.5A SOT223-6-TPS78633DCQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13760-1-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQR Integrated Circuits (ICs)
 Order IC REG LDO 3.3V 1.5A SOT223-6-TPS78633DCQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13760-2-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78633DCQR Integrated Circuits (ICs)
 Order IC REG LDO 3.3V 1.5A SOT223-6-TPS78633DCQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13760-6-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TL1963A-33DCQT Integrated Circuits (ICs)
 Order IC REG LDO 3.3V 1.5A SOT223-6-TL1963A-33DCQT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL1963A-33DCQT-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78601DCQR Integrated Circuits (ICs)
 Order IC REG LDO ADJ 1.5A SOT223-6-TPS78601DCQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13755-1-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78601DCQR Integrated Circuits (ICs)
 Order IC REG LDO ADJ 1.5A SOT223-6-TPS78601DCQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13755-2-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78601DCQR Integrated Circuits (ICs)
 Order IC REG LDO ADJ 1.5A SOT223-6-TPS78601DCQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13755-6-ND.
Texas Instruments (VA) Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78618DCQR Integrated Circuits (ICs)
 Order IC REG LDO 1.8V 1.5A SOT223-6-TPS78618DCQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13756-1-ND.
Texas Instruments Pmic - Voltage Regulator - Linear Integrated Circuit (ics) TPS78618DCQR Integrated Circuits (ICs)
 Order IC REG LDO 1.8V 1.5A SOT223-6-TPS78618DCQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13756-2-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC REG LDO 3.3V 1.5A SOT223-6 - TL1963A-33DCQT  |  Next: IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQR
IC REG LDO 3.3V 1.5A SOT223-6 - TPS78633DCQ
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany