Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)

IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-12885-6-ND
Price Break Unit Price Extended Price
1 0.44 0.44
25 0.2908 7.27
100 0.2389 23.89
250 0.19908 49.77
500 0.16536 82.68
1000 0.1225 122.50
Manufacturer Part NumberSN74HC11NSR
Product DescriptionIC TRPL 3IN POS AND GATES 14-SOP
Quantity Available

Non-Stock
Order: Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC11NSR
Technical/Catalog InformationSN74HC11NSR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits3
Package / Case14-SOIC (5.3mm Width), 14-SOP, 14-SOIJ
Logic TypeAND Gate
PackagingDigi-Reel®
Mounting TypeSurface Mount
Number of Inputs3
Current - Output High, Low4mA, 4mA
Operating Temperature-40°C ~ 85°C
Voltage - Supply2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74HC11NSR
SN74HC11NSR
296 12885 6 ND
296128856ND
296-12885-6
Image of IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR
(296-12885-6-ND) - Integrated Circuits (ICs)

IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR (296-12885-6-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Cut Tape (CT) 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATES 14-SOP-SN74HC11NSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12885-1-ND.
Texas Instruments (VA) Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Digi-Reel® 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATES 14-SOP-SN74HC11NSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12885-6-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 4mA, 4mA 2 V ~ 6 V SN74HC11NSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS AND GATES 14-SOP-SN74HC11NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12885-2-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC11NSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74AC11NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC11NSR-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC11NSRE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74AC11NSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC11NSRE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC11NSRG4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74AC11NSRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AC11NSRG4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT11NSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74ACT11NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT11NSR-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT11NSRE4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74ACT11NSRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT11NSRE4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) AND Gate Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT11NSRG4 Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-AND GATE 14-SOP-SN74ACT11NSRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74ACT11NSRG4-ND.
Texas Instruments Logic - Gate And Inverter Integrated Circuit (ics) NAND Gate Tape & Reel (TR) 12mA, 12mA 2 V ~ 5.5 V SN74LV10ANSR Integrated Circuits (ICs)
 Order IC TRPL 3IN POS-NAND GATE 14-SOP-SN74LV10ANSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LV10ANSR-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR  |  Next: IC TRPL 3IN POS NAND GATE 14SOIC - SN74AC10D
IC TRPL 3IN POS AND GATES 14-SOP - SN74HC11NSR
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany