Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDGV Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV - Integrated Circuits (ICs)

All prices are in GBP.
Digi-Key Part Number 296-12703-5-ND
Price Break Unit Price Extended Price
1 2.76 2.76
25 2.2176 55.44
100 2.0205 202.05
250 1.82336 455.84
500 1.6361 818.05
1000 1.37984 1379.84
2500 1.31085 3277.12
5000 1.25664 6283.20
10000 1.22214 12221.40
Manufacturer Part NumberMSP430F1121AIDGV
Product DescriptionIC MCU 16BIT 4KB FLASH 20-TVSOP
Quantity Available

Non-Stock
Order: Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDGV Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDGV
Technical/Catalog InformationMSP430F1121AIDGV
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Program Memory Size4KB (4K x 8 + 256B)
RAM Size256 x 8
Number of I /O14
Package / Case20-TVSOP
Speed8MHz
Oscillator TypeInternal
PackagingTube
Program Memory TypeFLASH
EEPROM Size-
Core ProcessorRISC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MSP430F1121AIDGV
MSP430F1121AIDGV
296 12703 5 ND
296127035ND
296-12703-5
Image of IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV
(296-12703-5-ND) - Integrated Circuits (ICs)

IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV (296-12703-5-ND) - Integrated Circuits (ICs)

Related parts Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDGV Integrated Circuits (ICs)
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDGV Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TVSOP-MSP430F1121AIDGV online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12703-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) MSP430F1121AIDGVR Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TVSOP-MSP430F1121AIDGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MSP430F1121AIDGVR-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6507-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1121AIPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13458-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1121AIDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1121AIDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13457-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IDW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-SOIC-MSP430F1122IDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13776-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1122IPW Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-TSSOP-MSP430F1122IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13777-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1101AIDGV Integrated Circuits (ICs)
 Order IC MCU 16BIT 1KB FLASH 20-TVSOP-MSP430F1101AIDGV online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15781-5-ND.
Texas Instruments Embedded - Microcontroller Integrated Circuit (ics) Internal Tube MSP430F1111AIDGV Integrated Circuits (ICs)
 Order IC MCU 16BIT 2KB FLASH 20-TVSOP-MSP430F1111AIDGV online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15782-5-ND.
Texas Instruments (VA) Embedded - Microcontroller Integrated Circuit (ics) Internal Cut Tape (CT) MSP430F1121AIRGER Integrated Circuits (ICs)
 Order IC MCU 16BIT 4KB FLASH 20-QFN-MSP430F1121AIRGER online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15891-1-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: IC MCU 16BIT 4KB FLASH 20-TSSOP - MSP430F112IPW  |  Next: IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGVR
IC MCU 16BIT 4KB FLASH 20-TVSOP - MSP430F1121AIDGV
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany