120µF Tantalum Capacitor Vishay/Sprague 10V 293D127X9010E2TE3 Capacitors

CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3 - Capacitors

All prices are in GBP.
Digi-Key Part Number 293D127X9010E2TE3-ND
Price Break Unit Price Extended Price
400 0.61395 245.58
Manufacturer Part Number293D127X9010E2TE3
Product DescriptionCAP TANT 120UF 10V 10% SMD
Quantity Available

Non-Stock
Order: 120µF Tantalum Capacitor Vishay/Sprague 10V 293D127X9010E2TE3 Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

120µF Tantalum Capacitor Vishay/Sprague 10V 293D127X9010E2TE3
Technical/Catalog Information293D127X9010E2TE3
VendorVishay/Sprague
CategoryCapacitors
Capacitance120µF
Voltage - Rated 10V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lifetime @ Temp.-
Mounting TypeSurface Mount
TypeMolded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 293D127X9010E2TE3
293D127X9010E2TE3
Image of CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3
(293D127X9010E2TE3-ND) - Capacitors

CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3 (293D127X9010E2TE3-ND) - Capacitors

Related parts 120µF Tantalum Capacitor Vishay/Sprague 10V 293D127X9010E2TE3 Capacitors
120µF Tantalum Capacitor Vishay/Sprague 10V 293D127X9010E2TE3 Capacitors
 Order CAP TANT 120UF 10V 10% SMD-293D127X9010E2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D127X9010E2TE3-ND.
120µF Tantalum Capacitor Vishay/Sprague 10V 594D127X9010C2T Capacitors
 Order CAP TANT 120UF 10V 10% SMD-594D127X9010C2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D127X9010C2T-ND.
120µF Tantalum Capacitor Vishay/Sprague 10V 595D127X9010D2T Capacitors
 Order CAP TANT 120UF 10V 10% SMD-595D127X9010D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D127X9010D2T-ND.
120µF Tantalum Capacitor Vishay/Sprague 10V T95R127K010LSAL Capacitors
 Order CAP TANT 120UF 10V 10% SMD-T95R127K010LSAL online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number T95R127K010LSAL-ND.
10µF Tantalum Capacitor Vishay/Sprague (VA) 10V 293D106X9010C2TE3 Capacitors
 Order CAP TANT 10UF 10V 10% SMD-293D106X9010C2TE3 online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1047-1-ND.
1.0µF Tantalum Capacitor Vishay/Sprague 10V 293D105X9010A2TE3 Capacitors
 Order CAP TANT 1.0UF 10V 10% SMD-293D105X9010A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 293D105X9010A2TE3-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 592D106X9010A2T15H Capacitors
 Order CAP TANT 10UF 10V 10% SMD-592D106X9010A2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X9010A2T15H-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 592D106X9010B2T15H Capacitors
 Order CAP TANT 10UF 10V 10% SMD-592D106X9010B2T15H online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 592D106X9010B2T15H-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 593D106X9010A2TE3 Capacitors
 Order CAP TANT 10UF 10V 10% SMD-593D106X9010A2TE3 online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 593D106X9010A2TE3-ND.
10µF Tantalum Capacitor Vishay/Sprague 10V 595D106X9010A2T Capacitors
 Order CAP TANT 10UF 10V 10% SMD-595D106X9010A2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 595D106X9010A2T-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAP TANT 120UF 10V 10% AXIAL - THF127K010P1F-F  |  Next: CAP TANT 120UF 10V 10% SMD - 594D127X9010C2T
CAP TANT 120UF 10V 10% SMD - 293D127X9010E2TE3
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany