TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R Test Equipment

PLUNGER CLAMP CLIP RED - A069R - Test Equipment

All prices are in GBP.
Digi-Key Part Number 290-1546-ND
Price Break Unit Price Extended Price
50 8.082 404.10
Manufacturer Part NumberA069R
Product DescriptionPLUNGER CLAMP CLIP RED
Quantity Available

Non-Stock
Order: TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R
Technical/Catalog InformationA069R
VendorTPI (Test Products Int)
CategoryTest Equipment
ColorRed
Current Rating10A
Insulation-
Jaw Opening0.790" (20.07mm)
Length6.180" (156.97mm)
Material-
Plating-
Quantity1
RatingsCAT III
TerminationBanana, Female Socket (Jack)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A069R
A069R
290 1546 ND
2901546ND
290-1546
Image of PLUNGER CLAMP CLIP RED - A069R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLUNGER CLAMP CLIP RED - A069R
(290-1546-ND) - Test Equipment

PLUNGER CLAMP CLIP RED - A069R (290-1546-ND) - Test Equipment

Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R Test Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069R Test Equipment
 Order PLUNGER CLAMP CLIP RED-A069R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1546-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC6TRC Test Equipment
 Order PLUNGER CLAMP CLIP RED 50A-BC6TRC online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1947-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC46TRCP Test Equipment
 Order PLUNGER CLAMP CLIP RED 75A-BC46TRCP online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1949-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069 Test Equipment
 Order SET PLUNGER CLAMP CLIP-A069 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1544-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069B Test Equipment
 Order PLUNGER CLAMP CLIP BLACK-A069B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1545-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC6TBC Test Equipment
 Order PLUNGER CLAMP CLIP BLACK 50A-BC6TBC online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1948-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC46TBCP Test Equipment
 Order PLUNGER CLAMP CLIP BLACK 75A-BC46TBCP online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1950-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067R Test Equipment
 Order GRABBER CLIP RED-A067R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1540-ND.
TPI (Test Products Int) Test Clip - Grabbers, Hook Test Equipment MC1R Test Equipment
 Order CLIP MICRO 1.27MM 1 CLIP RED-MC1R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1121-ND.
TPI (Test Products Int) Test Lead - Grabbers, Hook Test Equipment NC6R Test Equipment
 Order KIT NANO-CLIP 6 CLIPS RED-NC6R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1098-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PLUNGER CLAMP CLIP BLACK 75A - BC46TBCP  |  Next: PLUNGER CLAMP CLIP RED 50A - BC6TRC
PLUNGER CLAMP CLIP RED - A069R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany