TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067B Test Equipment

GRABBER CLIP BLACK - A067B - Test Equipment

All prices are in GBP.
Digi-Key Part Number 290-1539-ND
Price Break Unit Price Extended Price
50 8.082 404.10
Manufacturer Part NumberA067B
Product DescriptionGRABBER CLIP BLACK
Quantity Available

Non-Stock
Order: TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067B Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067B
Technical/Catalog InformationA067B
VendorTPI (Test Products Int)
CategoryTest Equipment
ColorBlack
Current Rating10mA
InsulationInsulated
Jaw Opening0.590" (14.99mm)
Length-
Material-
Plating-
Quantity1
RatingsIEC 61010, CAT III
TerminationBanana, Female Socket (Jack)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names A067B
A067B
290 1539 ND
2901539ND
290-1539
Image of GRABBER CLIP BLACK - A067B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRABBER CLIP BLACK - A067B
(290-1539-ND) - Test Equipment

GRABBER CLIP BLACK - A067B (290-1539-ND) - Test Equipment

Related parts TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067B Test Equipment
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067B Test Equipment
 Order GRABBER CLIP BLACK-A067B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1539-ND.
TPI (Test Products Int) Test Clip - Grabbers, Hook Test Equipment MC1B Test Equipment
 Order CLIP MICRO 1.27MM 1 CLIP BLACK-MC1B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1118-ND.
TPI (Test Products Int) Test Lead - Grabbers, Hook Test Equipment NC2BR Test Equipment
 Order KIT NANO-CLIP 2 CLIPS BLACK RED-NC2BR online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1096-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067 Test Equipment
 Order SET GRABBER CLIP-A067 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1538-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A067R Test Equipment
 Order GRABBER CLIP RED-A067R online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1540-ND.
TPI (Test Products Int) Test Lead - Grabbers, Hook Test Equipment NC6BR Test Equipment
 Order KIT NANO-CLIP 6 CLIPS BLACK RED-NC6BR online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1097-ND.
TPI (Test Products Int) Test Lead - Grabbers, Hook Test Equipment NC6B Test Equipment
 Order KIT NANO-CLIP 6 CLIPS BLACK-NC6B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1099-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment A069B Test Equipment
 Order PLUNGER CLAMP CLIP BLACK-A069B online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1545-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC6TBC Test Equipment
 Order PLUNGER CLAMP CLIP BLACK 50A-BC6TBC online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1948-ND.
TPI (Test Products Int) Test Clip - Alligator, Crocodile, Heavy Duty Test Equipment BC46TBCP Test Equipment
 Order PLUNGER CLAMP CLIP BLACK 75A-BC46TBCP online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1950-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: GPTA/2 ISOL. TRANS. + DARLING.PR - CA3018  |  Next: GRABBER CLIP RED - A067R
GRABBER CLIP BLACK - A067B
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany