TPI (Test Products Int) Accessory Test Equipment A256 Test Equipment

ADAPTER AC/DC CLAMP ON FOR DMMS - A256 - Test Equipment

All prices are in GBP.
Digi-Key Part Number 290-1080-ND
Price Break Unit Price Extended Price
1 59.8 59.80
Manufacturer Part NumberA256
Product DescriptionADAPTER AC/DC CLAMP ON FOR DMMS
Quantity Available

Non-Stock
Order: TPI (Test Products Int) Accessory Test Equipment A256 Test Equipment
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TPI (Test Products Int) Accessory Test Equipment A256
Technical/Catalog InformationA256
VendorTPI (Test Products Int)
CategoryTest Equipment
For Use With/Related ProductsDMMs: Clamp-on or Oscilloscopes having the capabiltiy to measure up to 2000mV AC/DC
SpecificationsMeasures 0 ~ 400A
TypeMultimeter
Accessory TypeAdapter, Current Probe, AC/DC
Other Names A256
A256
290 1080 ND
2901080ND
290-1080
Image of ADAPTER AC/DC CLAMP ON FOR DMMS - A256
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADAPTER AC/DC CLAMP ON FOR DMMS - A256
(290-1080-ND) - Test Equipment

ADAPTER AC/DC CLAMP ON FOR DMMS - A256 (290-1080-ND) - Test Equipment

Related parts TPI (Test Products Int) Accessory Test Equipment A256 Test Equipment
TPI (Test Products Int) Accessory Test Equipment A256 Test Equipment
 Order ADAPTER AC/DC CLAMP ON FOR DMMS-A256 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1080-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 20W Input: 90 ~ 264VAC Output: 12VDC SSL20C-7612 Power Supplies
 Order POWER SUPPLY AC/DC EXT 12V 20W-SSL20C-7612 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL20C-7612-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 20W Input: 90 ~ 264VAC Output: 15VDC SSL20C-7615 Power Supplies
 Order POWER SUPPLY AC/DC EXT 15V 20W-SSL20C-7615 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL20C-7615-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 20W Input: 90 ~ 264VAC Output: 24VDC SSL20C-7624 Power Supplies
 Order POWER SUPPLY AC/DC EXT 24V 20W-SSL20C-7624 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL20C-7624-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 90 ~ 264VAC Output: 15VDC SSL40C-7615 Power Supplies
 Order POWER SUPPLY AC/DC EXT 15V 40W-SSL40C-7615 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL40C-7615-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 90 ~ 264VAC Output: 48VDC SSL40C-7617 Power Supplies
 Order POWER SUPPLY AC/DC EXT 48V 40W-SSL40C-7617 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL40C-7617-ND.
Emerson Network Power/Embedded Power Wall And Desktop Transformer Ac Dc Power Supply 40W Input: 90 ~ 264VAC Output: 18VDC SSL40C-7618 Power Supplies
 Order POWER SUPPLY AC/DC EXT 18V 40W-SSL40C-7618 online from Digi-Key. Manufactured by Emerson Network Power/Embedded Power. Digi-Key part number SSL40C-7618-ND.
Rohm Semiconductor Ac Dc Converter Power Supply 1W Input: 100VAC Output: 20V BP5034B20 Power Supplies
 Order IC AC/DC CONV 20V 80MA SIP10-BP5034B20 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5034B20-ND.
Rohm Semiconductor Ac Dc Converter Power Supply 1W Input: 100VAC Output: 5V BP5034D5 Power Supplies
 Order IC AC/DC CONV 5V 100MA SIP10-BP5034D5 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5034D5-ND.
Rohm Semiconductor Ac Dc Converter Power Supply 1W Input: 100VAC Output: -5V BP5035A5 Power Supplies
 Order IC AC/DC CONV -5V 200MA SIP10-BP5035A5 online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BP5035A5-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ADAPTER AC CLAMP ON FOR DMM - A251  |  Next: ADAPTER ACE PROGRAMMING 14DIP - ACEADAPTN14
ADAPTER AC/DC CLAMP ON FOR DMMS - A256
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany