Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810600 Connectors, Interconnects

CONN FERRULE UNINSUL 10AWG - 121810600 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1113-ND
Price Break Unit Price Extended Price
1000 0.06336 63.36
Manufacturer Part Number121810600
Product DescriptionCONN FERRULE UNINSUL 10AWG
Quantity Available 240

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810600 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810600
Technical/Catalog Information121810600
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall18.00mm
Length - Pin-
Size10 AWG (6.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 121810600
121810600
288 1113 ND
2881113ND
288-1113
Image of CONN FERRULE UNINSUL 10AWG - 121810600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 10AWG - 121810600
(288-1113-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 10AWG - 121810600 (288-1113-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810600 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810600 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 10AWG-121810600 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1113-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010600 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 10AWG-121010600 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1110-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121210600 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 10AWG-121210600 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1111-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510600 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 10AWG-121510600 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1112-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11121060 Connectors, Interconnects
 Order CONN FERRULE DIN 10AWG YELLOW-11121060 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1030-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1212125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 10AWG - 121510600  |  Next: CONN FERRULE UNINSUL 10AWG - 3200328
CONN FERRULE UNINSUL 10AWG - 121810600
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany