Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12910400 Connectors, Interconnects

CONN FERRULE UNINSUL 12AWG - 12910400 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1105-ND
Price Break Unit Price Extended Price
10 0.079 0.79
50 0.069 3.45
100 0.0591 5.91
500 0.03942 19.71
1000 0.02957 29.57
Manufacturer Part Number12910400
Product DescriptionCONN FERRULE UNINSUL 12AWG
Quantity Available 8190

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12910400 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12910400
Technical/Catalog Information12910400
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall9.00mm
Length - Pin-
Size12 AWG (4.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12910400
12910400
288 1105 ND
2881105ND
288-1105
Image of CONN FERRULE UNINSUL 12AWG - 12910400
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 12AWG - 12910400
(288-1105-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 12AWG - 12910400 (288-1105-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12910400 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12910400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-12910400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1105-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-121010400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1106-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121210400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-121210400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1107-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-121510400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1108-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-121810400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1109-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 122010400 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 12AWG-122010400 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 122010400-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 12AWG - 122010400  |  Next: CONN FERRULE UNINSUL 12AWG - 3200302
CONN FERRULE UNINSUL 12AWG - 12910400
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany