Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010250 Connectors, Interconnects

CONN FERRULE UNINSUL 14AWG - 121010250 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1101-ND
Price Break Unit Price Extended Price
10 0.082 0.82
50 0.0716 3.58
100 0.0612 6.12
500 0.04084 20.42
1000 0.03062 30.62
Manufacturer Part Number121010250
Product DescriptionCONN FERRULE UNINSUL 14AWG
Quantity Available 30

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010250 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010250
Technical/Catalog Information121010250
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall10.00mm
Length - Pin-
Size14 AWG (2.50mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 121010250
121010250
288 1101 ND
2881101ND
288-1101
Image of CONN FERRULE UNINSUL 14AWG - 121010250
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 14AWG - 121010250
(288-1101-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 14AWG - 121010250 (288-1101-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010250 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-121010250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1101-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12810250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1100-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121210250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-121210250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1102-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-121510250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1103-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-121810250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1104-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 122010250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-122010250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 122010250-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1181208 Connectors, Interconnects
 Order CONN FERRULE DIN 14AWG YELLOW-1181208 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1023-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 12AWG - 3200315  |  Next: CONN FERRULE UNINSUL 14AWG - 121210250
CONN FERRULE UNINSUL 14AWG - 121010250
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany