Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010150 Connectors, Interconnects

CONN FERRULE UNINSUL 16AWG - 121010150 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1095-ND
Price Break Unit Price Extended Price
10 0.068 0.68
50 0.0592 2.96
100 0.0507 5.07
500 0.0338 16.90
1000 0.02534 25.34
Manufacturer Part Number121010150
Product DescriptionCONN FERRULE UNINSUL 16AWG
Quantity Available 5090

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010150 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010150
Technical/Catalog Information121010150
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall10.00mm
Length - Pin-
Size16 AWG (1.50mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 121010150
121010150
288 1095 ND
2881095ND
288-1095
Image of CONN FERRULE UNINSUL 16AWG - 121010150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 16AWG - 121010150
(288-1095-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 16AWG - 121010150 (288-1095-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010150 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-121010150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1095-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-12710150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1093-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-12810150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1094-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121210150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-121210150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1096-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121510150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-121510150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1097-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121810150 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 16AWG-121810150 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1098-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 14AWG - 3200292  |  Next: CONN FERRULE UNINSUL 16AWG - 121210150
CONN FERRULE UNINSUL 16AWG - 121010150
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany