Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810100 Connectors, Interconnects

CONN FERRULE UNINSUL 18AWG - 12810100 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1090-ND
Price Break Unit Price Extended Price
10 0.062 0.62
50 0.0542 2.71
100 0.0465 4.65
500 0.03098 15.49
1000 0.02323 23.23
Manufacturer Part Number12810100
Product DescriptionCONN FERRULE UNINSUL 18AWG
Quantity Available 8670

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810100 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810100
Technical/Catalog Information12810100
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorSilver
Length - Overall8.00mm
Length - Pin-
Size18 AWG (1.00mm²)
StyleDIN
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 12810100
12810100
288 1090 ND
2881090ND
288-1090
Image of CONN FERRULE UNINSUL 18AWG - 12810100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE UNINSUL 18AWG - 12810100
(288-1090-ND) - Connectors, Interconnects

CONN FERRULE UNINSUL 18AWG - 12810100 (288-1090-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810100 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12810100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12810100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1090-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12610100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12610100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1088-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-12710100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1089-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121010100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-121010100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1091-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 121210100 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 18AWG-121210100 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1092-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11101010 Connectors, Interconnects
 Order CONN FERRULE DIN 18AWG RED-11101010 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1016-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12510034 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 22AWG-12510034 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1079-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 12710250 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 14AWG-12710250 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1099-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1220110 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 8AWG-1220110 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1117-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Non-Insulated 1212125 Connectors, Interconnects
 Order CONN FERRULE UNINSUL 4AWG-1212125 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1121-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 18AWG - 12710100  |  Next: CONN FERRULE UNINSUL 18AWG - 3200221
CONN FERRULE UNINSUL 18AWG - 12810100
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany