Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11122060 Connectors, Interconnects

CONN FERRULE W TYPE 10AWG BLACK - 11122060 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 288-1068-ND
Price Break Unit Price Extended Price
10 0.268 2.68
50 0.2342 11.71
100 0.2006 20.06
500 0.13376 66.88
1000 0.10032 100.32
Manufacturer Part Number11122060
Product DescriptionCONN FERRULE W TYPE 10AWG BLACK
Quantity Available 2110

Order: Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11122060 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11122060
Technical/Catalog Information11122060
VendorAmerican Electrical Inc
CategoryConnectors, Interconnects
ColorBlack
Length - Overall20.00mm
Length - Pin12.00mm
Size10 AWG (6.00mm²)
StyleW
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 11122060
11122060
288 1068 ND
2881068ND
288-1068
Image of CONN FERRULE W TYPE 10AWG BLACK - 11122060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONN FERRULE W TYPE 10AWG BLACK - 11122060
(288-1068-ND) - Connectors, Interconnects

CONN FERRULE W TYPE 10AWG BLACK - 11122060 (288-1068-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11122060 Connectors, Interconnects
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11122060 Connectors, Interconnects
 Order CONN FERRULE W TYPE 10AWG BLACK-11122060 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1068-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11182060 Connectors, Interconnects
 Order CONN FERRULE W TYPE 10AWG BLACK-11182060 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1069-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1162014 Connectors, Interconnects
 Order CONN FERRULE W TYPE 26AWG GREY-1162014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1039-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1182014 Connectors, Interconnects
 Order CONN FERRULE W TYPE 26AWG GREY-1182014 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1040-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11620025 Connectors, Interconnects
 Order CONN FERRULE W TYPE 24AWG BLUE-11620025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1041-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11820025 Connectors, Interconnects
 Order CONN FERRULE W TYPE 24AWG BLUE-11820025 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1042-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1162050 Connectors, Interconnects
 Order CONN FERRULE W TYPE 20AWG ORANGE-1162050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1045-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1182050 Connectors, Interconnects
 Order CONN FERRULE W TYPE 20AWG ORANGE-1182050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1046-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 11102050 Connectors, Interconnects
 Order CONN FERRULE W TYPE 20AWG ORANGE-11102050 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1047-ND.
Terminal Block - Accessory - Wire Ferrule Connectors, Interconnect American Electrical Inc Single Wire, Insulated 1162075 Connectors, Interconnects
 Order CONN FERRULE W TYPE 20AWG WHITE-1162075 online from Digi-Key. Manufactured by American Electrical Inc. Digi-Key part number 288-1048-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CONN FERRULE UNINSUL 8AWG - 3200331  |  Next: CONN FERRULE W TYPE 10AWG BLACK - 11182060
CONN FERRULE W TYPE 10AWG BLACK - 11122060
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany