TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V SWS5012 Power Supplies

PWR SUP 12V 4.3A SNG OUTPUT - SWS5012 - Power Supplies

All prices are in GBP.
Digi-Key Part Number 285-1623-ND
Price Break Unit Price Extended Price
1 26.05 26.05
10 25.344 253.44
Manufacturer Part NumberSWS5012
Product DescriptionPWR SUP 12V 4.3A SNG OUTPUT
Quantity Available 6

Order: TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V SWS5012 Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V SWS5012
Technical/Catalog InformationSWS5012
VendorTDK-LAMBDA AMERICAS INC
CategoryPower Supplies
Number of Outputs1
Power (Watts)50W
Voltage - Output12V
Voltage - Input85 ~ 265VAC
Power Supply TypeSwitching (Closed Frame)
1st Output12 VDC @ 4.3A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SWS5012
SWS5012
285 1623 ND
2851623ND
285-1623
Image of PWR SUP 12V 4.3A SNG OUTPUT - SWS5012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWR SUP 12V 4.3A SNG OUTPUT - SWS5012
(285-1623-ND) - Power Supplies

PWR SUP 12V 4.3A SNG OUTPUT - SWS5012 (285-1623-ND) - Power Supplies

Related parts TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V SWS5012 Power Supplies
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V SWS5012 Power Supplies
 Order PWR SUP 12V 4.3A SNG OUTPUT-SWS5012 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1623-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 50W Input: 85 ~ 265VAC Output: 12V ZWS50-12 Power Supplies
 Order PWR SUP 12V 4.3A SNG OUTPUT-ZWS50-12 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1726-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 12V SCS120PW12 Power Supplies
 Order PWR SUP 12V 10A SNG OUTPUT-SCS120PW12 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1576-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 100W Input: 85 ~ 265VAC Output: 12V SWS10012 Power Supplies
 Order PWR SUP 12V 8.5A SNG OUTPUT-SWS10012 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1608-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 150W Input: 85 ~ 265VAC Output: 12V SWS15012 Power Supplies
 Order PWR SUP 12V 12.5A SNG OUTPUT-SWS15012 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1612-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 300W Input: 85 ~ 265VAC Output: 12V SWS30012 Power Supplies
 Order PWR SUP 12V 26A SNG OUTPUT-SWS30012 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1616-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 600W Input: 85 ~ 265VAC Output: 12V SWS60012 Power Supplies
 Order PWR SUP 12V 50A SNG OUTPUT-SWS60012 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1628-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 75W Input: 85 ~ 265VAC Output: 12V SWS7512 Power Supplies
 Order PWR SUP 12V 6.3A SNG OUTPUT-SWS7512 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1635-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 10W Input: 85 ~ 265VAC Output: 12V ZWS10-12 Power Supplies
 Order PWR SUP 12V .85A SNG OUTPUT-ZWS10-12 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1702-ND.
TDK-LAMBDA AMERICAS INC Ac Dc Converter Power Supply 15W Input: 85 ~ 265VAC Output: 12V ZWS15-12 Power Supplies
 Order PWR SUP 12V 1.25A SNG OUTPUT-ZWS15-12 online from Digi-Key. Manufactured by TDK-LAMBDA AMERICAS INC. Digi-Key part number 285-1714-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PWR SUP 12V 3.3A 3X5X1.25 - GECA40-12G  |  Next: PWR SUP 12V 4.3A SNG OUTPUT - ZWS50-12
PWR SUP 12V 4.3A SNG OUTPUT - SWS5012
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany