Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-20-R Circuit Protection

FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R - Circuit Protection

All prices are in GBP.
Digi-Key Part Number 283-2742-ND
Price Break Unit Price Extended Price
1 1.02 1.02
10 0.942 9.42
100 0.7065 70.65
250 0.62796 156.99
500 0.50238 251.19
1000 0.45528 455.28
2500 0.43016 1075.40
5000 0.40818 2040.90
10000 0.39248 3924.80
Manufacturer Part NumberBK/MDL-20-R
Product DescriptionFUSE 20A 32V T-LAG GLASS MDL
Quantity Available 291

Order: Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-20-R Circuit Protection
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-20-R
Technical/Catalog InformationBK/MDL-20-R
VendorCooper/Bussmann
CategoryCircuit Protection
Current 20A
Voltage - Rated 32V
Package / Case3AG, 1 1/4" L x 1/4" Dia (31.8mm x 6.4mm)
Fuse TypeSlow Blow, Time Lag
Mounting TypeHolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BK MDL 20 R
BKMDL20R
283 2742 ND
2832742ND
283-2742
Image of FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R
(283-2742-ND) - Circuit Protection

FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R (283-2742-ND) - Circuit Protection

Related parts Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-20-R Circuit Protection
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-20-R Circuit Protection
 Order FUSE 20A 32V T-LAG GLASS AXIAL-BK/MDL-V-20-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-20-R-ND.
Fuse Circuit Protection 20A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-20 Circuit Protection
 Order FUSE 20A 32V T-LAG GLASS AXIAL-BK/MDL-V-20 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-20-ND.
Fuse Circuit Protection 10A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-10 Circuit Protection
 Order FUSE 10A 32V T-LAG GLASS AXIAL-BK/MDL-V-10 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-10-ND.
Fuse Circuit Protection 10A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-10-R Circuit Protection
 Order FUSE 10A 32V T-LAG GLASS AXIAL-BK/MDL-V-10-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-10-R-ND.
Fuse Circuit Protection 12A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-12 Circuit Protection
 Order FUSE 12A 32V T-LAG GLASS AXIAL-BK/MDL-V-12 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-12-ND.
Fuse Circuit Protection 12A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-12-R Circuit Protection
 Order FUSE 12A 32V T-LAG GLASS AXIAL-BK/MDL-V-12-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-12-R-ND.
Fuse Circuit Protection 15A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-15 Circuit Protection
 Order FUSE 15A 32V T-LAG GLASS AXIAL-BK/MDL-V-15 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-15-ND.
Fuse Circuit Protection 15A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-15-R Circuit Protection
 Order FUSE 15A 32V T-LAG GLASS AXIAL-BK/MDL-V-15-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-15-R-ND.
Fuse Circuit Protection 25A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-25 Circuit Protection
 Order FUSE 25A 32V T-LAG GLASS AXIAL-BK/MDL-V-25 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-25-ND.
Fuse Circuit Protection 25A 32V Cooper/Bussmann Slow Blow, Time Lag BK/MDL-V-25-R Circuit Protection
 Order FUSE 25A 32V T-LAG GLASS AXIAL-BK/MDL-V-25-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/MDL-V-25-R-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20  |  Next: FUSE 20A 32V TLAG GLASS - MDL-20-R
FUSE 20A 32V T-LAG GLASS MDL - BK/MDL-20-R
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany