470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A0820-2R5474 Capacitors

CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474

All prices are in GBP.
Digi-Key Part Number 283-2497-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part NumberA0820-2R5474
Product DescriptionCAPACITOR .47F 2.5V RAD AEROGEL
Quantity Available 0

Obsolete item; call Digi-Key for more information.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A0820-2R5474
Technical/Catalog InformationA0820-2R5474
VendorCooper/Bussmann
CategoryCapacitors
Capacitance470mF
Voltage - Rated 2.5V
Tolerance-20%, +80%
Package / CaseRadial
PackagingBulk
Features-
Maximum Temperature-25°C ~ 70°C
Lead Spacing0.138" (3.50mm)
ESR (Equivalent Series Resistance)150.0 mOhm
Lifetime @ Temp.1000 Hrs @ 70°C
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names A0820 2R5474
A08202R5474
283 2497 ND
2832497ND
283-2497
Image of CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
(283-2497-ND)

CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474 (283-2497-ND)

Related parts 470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A0820-2R5474 Capacitors
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A0820-2R5474 Capacitors
 Order CAPACITOR .47F 2.5V RAD AEROGEL-A0820-2R5474 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2497-ND.
470mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A0820-2R5474-R Capacitors
 Order CAPACITOR .47F 2.5V RAD AEROGEL-A0820-2R5474-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2771-ND.
4.7F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B0830-2R5475-R Capacitors
 Order CAPACITOR 4.7F 2.5V RAD AEROGEL-B0830-2R5475-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2778-ND.
4.7F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A1635-2R5475 Capacitors
 Order CAPACITOR 4.7F 2.5V RAD AEROGEL-A1635-2R5475 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2500-ND.
4.7F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B0830-2R5475 Capacitors
 Order CAPACITOR 4.7F 2.5V RAD AEROGEL-B0830-2R5475 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2506-ND.
4.7F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V A1635-2R5475-R Capacitors
 Order CAPACITOR 4.7F 2.5V RAD AEROGEL-A1635-2R5475-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2774-ND.
220mF Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B0510-2R5224 Capacitors
 Order CAPACITOR .22F 2.5V RAD AEROGEL-B0510-2R5224 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2501-ND.
22F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B1635-2R5226 Capacitors
 Order CAPACITOR 22F 2.5V RAD AEROGEL-B1635-2R5226 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2509-ND.
33F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B1835-2R5336 Capacitors
 Order CAPACITOR 33F 2.5V RAD AEROGEL-B1835-2R5336 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2510-ND.
10F Supercaps, Ultracaps, Aerogel, Electric Double Layer Capacitor Cooper/Bussmann Radial 2.5V B1325-2R5106-R Capacitors
 Order CAPACITOR 10F 2.5V RAD AEROGEL-B1325-2R5106-R online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number 283-2782-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: CAPACITOR .39UF UV BOX TYPE - ECQ-U2A394MV  |  Next: CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474-R
CAPACITOR .47F 2.5V RAD AEROGEL - A0820-2R5474
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany