Circuit Breaker Circuit Protection 30A 600VAC Weidmuller DIN Rail 67601493 Circuit Protection

BLOCK FUSE W/INDICATOR NEON BLK - 67601493

All prices are in GBP.
Digi-Key Part Number 281-1562-ND
Price Break Unit Price Extended Price
Call Call Call
Manufacturer Part Number67601493
Product DescriptionBLOCK FUSE W/INDICATOR NEON BLK
Quantity Available 0

Obsolete item; call Digi-Key for more information.
Circuit Breaker Circuit Protection 30A 600VAC Weidmuller DIN Rail 67601493
Technical/Catalog Information67601493
VendorWeidmuller
CategoryCircuit Protection
Mounting TypeDIN Rail
Actuator TypeLever
Voltage600VAC
Current - Trip (It)30A
Number of Poles1
Breaker Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 67601493
67601493
281 1562 ND
2811562ND
281-1562
Image of BLOCK FUSE W/INDICATOR NEON BLK - 67601493
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BLOCK FUSE W/INDICATOR NEON BLK - 67601493
(281-1562-ND)

BLOCK FUSE W/INDICATOR NEON BLK - 67601493 (281-1562-ND)

Related parts Circuit Breaker Circuit Protection 30A 600VAC Weidmuller DIN Rail 67601493 Circuit Protection
Circuit Breaker Circuit Protection 30A 600VAC Weidmuller DIN Rail 67601493 Circuit Protection
 Order BLOCK FUSE W/INDICATOR NEON BLK-67601493 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1562-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727680000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 14-POS BLK-1727680000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727680000-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1727700000 Connectors, Interconnects
 Order BLOCK TERM 3.5MM 18-POS BLK-1727700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1727700000-ND.
Fuse Circuit Protection 650mA 125V Cooper/Bussmann Fast Acting GMT-65/100A Circuit Protection
 Order FUSE .65A INDICATING FST BLK-GMT-65/100A online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMT-65/100A-ND.
Fuse Circuit Protection 7.5A 125V Cooper/Bussmann Fast Acting GMT-7-1/2A Circuit Protection
 Order FUSE 7.5A INDICATING FST BLK/WIT-GMT-7-1/2A online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number GMT-7-1/2A-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Phoenix Contact Fused 3048399 Connectors, Interconnects
 Order TERM BLOCK FUSE W/LED INDICATION-3048399 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 3048399-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1000030001 Connectors, Interconnects
 Order CONN TERM BLOCK 5.08MM 2POS BLK-1000030001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2637-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1000040001 Connectors, Interconnects
 Order CONN TERM BLOCK 5.08MM 3POS BLK-1000040001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2638-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1000050001 Connectors, Interconnects
 Order CONN TERM BLOCK 5.08MM 4POS BLK-1000050001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2639-ND.
Free Hanging (In-Line) Terminal Block - Headers, Plug And Socket Connectors, Interconnect Weidmuller Plug, Female Sockets 1000070001 Connectors, Interconnects
 Order CONN TERM BLOCK 5.08MM 6POS BLK-1000070001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2640-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: BLOCK DIVIDING ORANGE - 1598300000  |  Next: BLOCK FUSE WSI25 W/INDICATOR LED - 1966060000
BLOCK FUSE W/INDICATOR NEON BLK - 67601493
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany