Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Marking Pen 508401694 Connectors, Interconnects

ACCY MARKING PEN FOR TERMINALS - 508401694 - Connectors, Interconnects

All prices are in GBP.
Digi-Key Part Number 281-1554-ND
Price Break Unit Price Extended Price
1 6.67 6.67
10 6.007 60.07
100 5.3391 533.91
500 4.67174 2335.87
1000 4.00435 4004.35
Manufacturer Part Number508401694
Product DescriptionACCY MARKING PEN FOR TERMINALS
Quantity Available 24

Order: Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Marking Pen 508401694 Connectors, Interconnects
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Marking Pen 508401694
Technical/Catalog Information508401694
VendorWeidmuller
CategoryConnectors, Interconnects
ColorBlack
For Use With/Related ProductsGSE Series
Legend-
Pitch-
Quantity-
TypeMarking Pen
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 508401694
508401694
281 1554 ND
2811554ND
281-1554
Image of ACCY MARKING PEN FOR TERMINALS - 508401694
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ACCY MARKING PEN FOR TERMINALS - 508401694
(281-1554-ND) - Connectors, Interconnects

ACCY MARKING PEN FOR TERMINALS - 508401694 (281-1554-ND) - Connectors, Interconnects

Related parts Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Marking Pen 508401694 Connectors, Interconnects
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Marking Pen 508401694 Connectors, Interconnects
 Order ACCY MARKING PEN FOR TERMINALS-508401694 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1554-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Marking Pen 1051993 Connectors, Interconnects
 Order CONN ACC MARKER PEN BLACK-1051993 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1474-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Phoenix Contact Marking Pen 5061183 Connectors, Interconnects
 Order CMS-F-PEN/BK-5061183 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 5061183-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Ground, Earth 1010100000 Connectors, Interconnects
 Order CONN BLOCK TERMINAL GROUND 6MM-1010100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1492-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Ground, Earth 1010300000 Connectors, Interconnects
 Order CONN BLOCK TERMINAL GROUND 10MM-1010300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1494-ND.
Terminal Block - Din Rail, Channel Connectors, Interconnect Weidmuller Feed Through 1041650000 Connectors, Interconnects
 Order CONN BLOCK TERMINAL GROUND 5MM-1041650000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1496-ND.
Terminal Block - Accessory Connectors, Interconnect Weidmuller End Plate, Rail Type 1060000000 Connectors, Interconnects
 Order CONN PLATE END TERMINAL-1060000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1499-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Label, Snap In 1276960001 Connectors, Interconnects
 Order DEKAFIX 8 FWZ MARKED 1-10 50/CD-1276960001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1276960001-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Label, Snap In 0473460051 Connectors, Interconnects
 Order DEKAFIX FW 5 MARKED 51-100 50/CD-0473460051 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473460051-ND.
Terminal Block - Accessory - Marker Strip Connectors, Interconnect Weidmuller Label, Snap In 0473560001 Connectors, Interconnects
 Order DEKAFIX FS 5 MARKED 1-50 50/CD-0473560001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0473560001-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: ACCY LIGHT BAR BLACK BEZEL MOUNT - HLMP-2599  |  Next: ACCY MOD RELAY TRIP 20-48VAC/DC - 4420.0189
ACCY MARKING PEN FOR TERMINALS - 508401694
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany