SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50A Power Supplies

PWR SPLY MED SWITCHER 50W MULTI - GLM50A - Power Supplies

All prices are in GBP.
Digi-Key Part Number 271-2199-ND
Price Break Unit Price Extended Price
20 39.8465 796.93
Manufacturer Part NumberGLM50A
Product DescriptionPWR SPLY MED SWITCHER 50W MULTI
Quantity Available

Non-Stock
Order: SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50A Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50A
Technical/Catalog InformationGLM50A
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryPower Supplies
Number of Outputs3
Power (Watts)50W
Voltage - Output5.05V, ±12V
Voltage - Input90 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output5.05 VDC @ 4A
2nd Output12 VDC @ 2.5A
3rd Output-12 VDC @ 200mA
4th Output-
Mounting TypeChassis Mount
RoHS StatusRoHS Non-Compliant
Other Names GLM50A
GLM50A
271 2199 ND
2712199ND
271-2199
Image of PWR SPLY MED SWITCHER 50W MULTI - GLM50A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PWR SPLY MED SWITCHER 50W MULTI - GLM50A
(271-2199-ND) - Power Supplies

PWR SPLY MED SWITCHER 50W MULTI - GLM50A (271-2199-ND) - Power Supplies

Related parts SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50A Power Supplies
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50A Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50A online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2199-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.1V, ±15V GLM50B Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50B online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2200-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.1V, -12V, 24V GLM50D Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50D online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2201-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±12V GLM50AG Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50AG online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2671-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, ±15V GLM50BG Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50BG online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2672-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 5.05V, -12V, 24V GLM50DG Power Supplies
 Order PWR SPLY MED SWITCHER 50W MULTI-GLM50DG online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2673-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 24V GLM50-24 Power Supplies
 Order PWR SPLY MED SWITCHER 50W 24V-GLM50-24 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2194-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 12V GLM50-12 Power Supplies
 Order PWR SPLY MED SWITCHER 50W 12V-GLM50-12 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2192-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 15V GLM50-15 Power Supplies
 Order PWR SPLY MED SWITCHER 50W 15V-GLM50-15 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2193-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 50W Input: 85 ~ 264VAC Output: 28V GLM50-28 Power Supplies
 Order PWR SPLY MED SWITCHER 50W 28V-GLM50-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2195-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PWR SPLY MED SWITCHER 50W 5V - GLM50-5  |  Next: PWR SPLY MED SWITCHER 50W MULTI - GLM50AG
PWR SPLY MED SWITCHER 50W MULTI - GLM50A
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany