SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 28W Input: 85 ~ 264VAC Output: 5.1V GSM28-5 Power Supplies

PS MEDICAL 28 W 5.1 V 5.5 A - GSM28-5

All prices are in GBP.
Digi-Key Part Number 271-1121-ND
Price Break Unit Price Extended Price
100 35.7703 3577.03
Manufacturer Part NumberGSM28-5
Product DescriptionPS MEDICAL 28 W 5.1 V 5.5 A
Quantity Available

Non-Stock
Order: SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 28W Input: 85 ~ 264VAC Output: 5.1V GSM28-5 Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 28W Input: 85 ~ 264VAC Output: 5.1V GSM28-5
Technical/Catalog InformationGSM28-5
VendorSL Power Electronics Manufacture of Condor/Ault Brands
CategoryPower Supplies
Number of Outputs1
Power (Watts)28W
Voltage - Output5.1V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output5.1 VDC @ 5.5A
2nd Output-
3rd Output-
4th Output-
Mounting TypeChassis Mount
RoHS StatusRoHS Non-Compliant
Other Names GSM28 5
GSM285
271 1121 ND
2711121ND
271-1121
Image of PS MEDICAL 28 W 5.1 V 5.5 A - GSM28-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PS MEDICAL 28 W 5.1 V 5.5 A - GSM28-5
(271-1121-ND)

PS MEDICAL 28 W 5.1 V 5.5 A - GSM28-5 (271-1121-ND)

Related parts SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 28W Input: 85 ~ 264VAC Output: 5.1V GSM28-5 Power Supplies
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 40W Input: 85 ~ 264VAC Output: 28V GPM40-28 Power Supplies
 Order PS MEDICAL SWITCHING 28V 1.4A-GPM40-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1022-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 7W Input: 85 ~ 264VAC Output: 28V GSM7-28 Power Supplies
 Order PS MEDICAL SWITCHER 28 V .25 A-GSM7-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1104-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 28W Input: 85 ~ 264VAC Output: 5.1V GSM28-5 Power Supplies
 Order PS MEDICAL 28 W 5.1 V 5.5 A-GSM28-5 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1121-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 250W Input: 85 ~ 264VAC Output: 28V GPFM250-28 Power Supplies
 Order PWR SPLY MEDICAL PFC 250W 28V-GPFM250-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2150-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 115W Input: 85 ~ 264VAC Output: 28V GPFM115-28 Power Supplies
 Order PWR SPLY MEDICAL PFC 115W 28V-GPFM115-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2156-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 65W Input: 85 ~ 264VAC Output: 28V GLM65-28 Power Supplies
 Order PWR SPLY MEDICAL 65W 28V-GLM65-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2162-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 140W Input: 85 ~ 264VAC Output: 28V GPC140-28 Power Supplies
 Order POWER SUPPLY SWITCHER 140W 28V-GPC140-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number GPC140-28-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 20W Input: 90 ~ 264VAC Output: 28V GSC20-28 Power Supplies
 Order PWR SPLY SWITCHING 28V 0.7A-GSC20-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1033-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 65W Input: 90 ~ 264VAC Output: 28V GLC65-28 Power Supplies
 Order PWR SPLY SWITCHER 65W 28V-GLC65-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2169-ND.
SL Power Electronics Manufacture of Condor/Ault Brands Ac Dc Converter Power Supply 110W Input: 90 ~ 264VAC Output: 28V GPFC110-28 Power Supplies
 Order PWR SPLY SWITCHER PFC 110W 28V-GPFC110-28 online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2178-ND.

Component |  Title |  Manufacturer |  Category |  Manufacturer Part No.
Name |  Manufacturer
Name |  Number of Parts
Category |  Title
Title |  Model Number
Title |  Manufacturer |  Category |  Manufacturer Part No.

Previous: PS MEDICAL 28 W 24 VOLT 1.2 A - GSM28-24  |  Next: PS MEDICAL 28W 12V 2.3A - GSM28-12G
PS MEDICAL 28 W 5.1 V 5.5 A - GSM28-5
 Digi-Key United Kingdom  Digi-Key Japan  Digi-Key Spain  Digi-Key France  Digi-Key Austria  Digi-Key Italy  Digi-Key Canada  Digi-Key Germany